ex VAT

IC Temperature Sensors:

10 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
Sensor Output Type
IC Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case / Package
Sensor Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1286932

RoHS

Each
1+
€5.250
10+
€4.550
25+
€4.350
50+
€4.160
100+
€3.960
More Pricing...
Min: 1 / Mult: 1
Digital
Voltage
3C
± 3°C
-40°C
-40°C
+125°C
125°C
TSSOP
TSSOP
24Pins
2.8V
3.8V
8Channels
8 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
2729134

RoHS

Date/Lot Code

Each
1+
€3.940
10+
€3.370
75+
€2.890
150+
€2.810
300+
€2.730
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-64°C
-40°C
125°C
150°C
TQFN-EP
TQFN
24Pins
3V
3.6V
8Channels
11 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
3921796

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
€2.480
Min: 2500 / Mult: 2500
Digital
Open Drain
± 1°C
± 1°C
-64°C
-64°C
150°C
150°C
TQFN-EP
TQFN
24Pins
3V
3.6V
8Channels
11 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
3921798

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
€2.220
7500+
€2.180
Min: 2500 / Mult: 2500
Digital
Open Drain
± 1°C
± 1°C
-64°C
-64°C
150°C
150°C
TQFN-EP
TQFN
24Pins
3V
3.6V
8Channels
11 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
3921799

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
€2.060
Min: 2500 / Mult: 2500
Digital
Open Drain
± 1°C
± 1°C
-64°C
-64°C
150°C
150°C
TQFN-EP
TQFN
24Pins
3V
3.6V
8Channels
11 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
3921795

RoHS

Date/Lot Code

Tube of 1
225+
€2.880
Min: 225 / Mult: 225
Digital
Open Drain
± 1°C
± 1°C
-64°C
-64°C
150°C
150°C
TQFN-EP
TQFN
24Pins
3V
3.6V
8Channels
11 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
2361958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.060
25+
€1.800
100+
€1.490
5000+
€1.340
Min: 1 / Mult: 1
Digital
Digital
± 2°C
± 1°C
-40°C
-40°C
125°C
125°C
QFN
QFN
16Pins
3V
3.6V
8Channels
11 bits
I2C, SMBus
-40°C
125°C
MSL 3 - 168 hours
2361958RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.490
5000+
€1.340
Min: 100 / Mult: 1
Digital
Digital
± 2°C
± 1°C
-40°C
-40°C
125°C
125°C
QFN
QFN
16Pins
3V
3.6V
8Channels
11 bits
I2C, SMBus
-40°C
125°C
MSL 3 - 168 hours
2515663

RoHS

Date/Lot Code

Each
225+
€3.090
Min: 225 / Mult: 225
Digital
Digital
± 2.5°C
± 1°C
-64°C
-40°C
125°C
150°C
TQFN-EP
TQFN
24Pins
3V
3.6V
8Channels
11 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
2799238

RoHS

Date/Lot Code

Each
1+
€3.940
10+
€3.380
75+
€3.180
150+
€3.010
300+
€2.850
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-64°C
-40°C
125°C
150°C
TQFN-EP
TQFN
24Pins
3V
3.6V
8Channels
11 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account