ex VAT

-210°C IC Temperature Sensors:

17 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
Sensor Output Type
IC Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case / Package
Sensor Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2515571

RoHS

Date/Lot Code

Each
1+
€10.910
10+
€8.550
96+
€7.060
192+
€7.010
288+
€6.950
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 2°C
± 0.7°C
-210°C
-55°C
125°C
1800°C
TSSOP
TSSOP
14Pins
3V
3.6V
1Channels
19 bits
SPI
-55°C
125°C
MSL 1 - Unlimited
3596299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€10.910
10+
€8.550
25+
€7.950
100+
€7.300
250+
€7.000
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 2°C
± 0.7°C
-210°C
-55°C
125°C
1800°C
TSSOP
TSSOP
14Pins
3V
3.6V
1Channels
19 bits
SPI
-55°C
125°C
MSL 1 - Unlimited
3596299RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€8.550
25+
€7.950
100+
€7.300
250+
€7.000
500+
€6.800
Min: 10 / Mult: 1
Digital
Digital
± 2°C
± 0.7°C
-210°C
-55°C
125°C
1800°C
TSSOP
TSSOP
14Pins
3V
3.6V
1Channels
19 bits
SPI
-55°C
125°C
MSL 1 - Unlimited
4030019

RoHS

Date/Lot Code

Each
1+
€53.090
10+
€40.290
25+
€40.030
250+
€39.370
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-265°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
-40°C
125°C
MSL 3 - 168 hours
4033936

RoHS

Date/Lot Code

Each
1+
€43.610
10+
€38.880
84+
€34.660
168+
€33.970
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-40°C
85°C
1820°C
BGA
BGA
66Pins
4.5V
5.5V
10Channels
24 bits
SPI
-40°C
85°C
MSL 4 - 72 hours
4030016

RoHS

Date/Lot Code

Each
1+
€54.200
10+
€42.150
25+
€39.060
250+
€36.430
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-265°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
-40°C
125°C
MSL 3 - 168 hours
4030020

RoHS

Date/Lot Code

Each
1+
€34.380
10+
€25.370
25+
€23.280
100+
€23.270
250+
€23.260
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-265°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
0°C
70°C
MSL 3 - 168 hours
4030017

RoHS

Date/Lot Code

Each
1+
€43.650
10+
€32.730
25+
€31.440
100+
€31.430
250+
€31.420
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-265°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
-40°C
85°C
MSL 3 - 168 hours
4030018

RoHS

Date/Lot Code

Each
1+
€34.170
10+
€31.000
25+
€30.060
100+
€30.050
250+
€30.040
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-265°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
0°C
70°C
MSL 3 - 168 hours
4333179

RoHS

Date/Lot Code

Each
1+
€33.310
10+
€29.580
25+
€28.990
100+
€28.420
250+
€28.410
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-40°C
85°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
-40°C
85°C
-
4333177

RoHS

Date/Lot Code

Each
1+
€40.050
10+
€34.780
25+
€33.770
250+
€33.760
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-265°C
1800°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
-40°C
125°C
-
4333178

RoHS

Date/Lot Code

Each
1+
€38.320
10+
€28.490
25+
€26.710
100+
€26.700
250+
€26.690
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-40°C
85°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
-40°C
85°C
-
4333175

RoHS

Date/Lot Code

Each
1+
€32.150
10+
€26.660
25+
€25.660
100+
€25.650
250+
€25.640
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
0°C
70°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
0°C
70°C
-
4333174

RoHS

Date/Lot Code

Each
1+
€46.580
10+
€41.570
25+
€39.260
250+
€35.150
Min: 1 / Mult: 1
Digital
-
-
± 0.1°C
-210°C
-
-
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
-40°C
85°C
-
2515618

RoHS

Date/Lot Code

Each
75+
€4.790
Min: 75 / Mult: 75
Digital
Digital
± 4°C
± 1°C
-210°C
-210°C
1200°C
1200°C
TDFN-EP
TDFN
10Pins
3V
3.7V
1Channels
14 bits
1 Wire
-40°C
125°C
MSL 1 - Unlimited
4030015

RoHS

Date/Lot Code

Each
1+
€39.110
10+
€29.110
25+
€27.390
100+
€27.380
250+
€27.370
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-265°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
20Channels
24 bits
SPI
0°C
70°C
MSL 3 - 168 hours
4333176

RoHS

Date/Lot Code

Each
1+
€39.920
10+
€31.380
25+
€30.780
100+
€30.770
250+
€30.760
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-210°C
-265°C
1800°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
-40°C
125°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account