ex VAT

± 5°C IC Temperature Sensors:

8 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
Sensor Output Type
IC Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case / Package
Sensor Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1852244

RoHS

Each
1+
€1.340
25+
€1.280
100+
€1.230
250+
€1.170
Min: 1 / Mult: 1
Analogue
Logic
± 1°C
± 5°C
-40°C
-40°C
+125°C
125°C
NSOIC
SOIC
8Pins
4.5V
18V
1Channels
-40°C
125°C
MSL 1 - Unlimited
2809940

RoHS

Each
1+
€2.050
25+
€1.810
100+
€1.740
250+
€1.730
Min: 1 / Mult: 1
Analogue
Digital
± 1%
± 5°C
-40°C
-40°C
125°C
125°C
TO-220
TO-220
5Pins
4.5V
18V
1Channels
-40°C
125°C
MSL 1 - Unlimited
4028804

RoHS

Date/Lot Code

Each
1+
€25.160
10+
€22.240
25+
€21.300
100+
€20.040
250+
€19.640
Min: 1 / Mult: 1
Analogue
Current
± 5°C
± 5°C
-55°C
-55°C
150°C
150°C
TO-52
TO-52
3Pins
4V
30V
-
-55°C
150°C
-
4028802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.820
10+
€5.980
25+
€5.630
100+
€5.170
250+
€5.050
More Pricing...
Min: 1 / Mult: 1
Analogue
Current
± 5°C
± 5°C
-40°C
-40°C
125°C
125°C
LFCSP-WD-EP
LFCSP-WD-EP
4Pins
4V
30V
-
-55°C
150°C
MSL 1 - Unlimited
4028802RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€5.980
25+
€5.630
100+
€5.170
250+
€5.050
500+
€4.930
Min: 10 / Mult: 1
Analogue
Current
± 5°C
± 5°C
-40°C
-40°C
125°C
125°C
LFCSP-WD-EP
LFCSP-WD-EP
4Pins
4V
30V
-
-55°C
150°C
MSL 1 - Unlimited
4028803

RoHS

Date/Lot Code

Each
1+
€43.030
10+
€38.360
25+
€36.760
100+
€35.150
250+
€34.570
Min: 1 / Mult: 1
Analogue
Current
± 5°C
± 5°C
-55°C
-55°C
150°C
150°C
Flatpack
Flatpack
2Pins
4V
30V
-
-55°C
150°C
-
4028805

RoHS

Date/Lot Code

Each
1+
€10.050
10+
€8.750
98+
€7.540
196+
€7.420
294+
€7.310
More Pricing...
Min: 1 / Mult: 1
Analogue
Current
± 5°C
± 5°C
-55°C
-55°C
150°C
150°C
NSOIC
NSOIC
8Pins
4V
30V
-
-55°C
150°C
MSL 1 - Unlimited
1852245

RoHS

Each
1+
€1.610
10+
€1.230
100+
€1.130
250+
€1.030
500+
€0.963
Min: 1 / Mult: 1
Analogue
Logic
1C
± 5°C
-40°C
-40°C
+125°C
125°C
DIP
DIP
8Pins
2.7V
4.5V
1Channels
-40°C
125°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account