ex VAT

2°C IC Temperature Sensors:

9 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
Sensor Output Type
IC Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case / Package
Sensor Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Operating Temperature Min
Operating Temperature Max
Product Range
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3124171

RoHS

Date/Lot Code

Each
1+
€9.120
10+
€7.340
25+
€7.230
50+
€6.170
100+
€5.750
More Pricing...
Min: 1 / Mult: 1
Analogue
Voltage
± 2°C
2°C
-40°C
-40°C
+100°C
100°C
TO-CAN
TO-46
3Pins
5V
-
1Channels
-40°C
100°C
-
MSL 1 - Unlimited
1094251

RoHS

Each
5+
€0.367
10+
€0.322
100+
€0.293
500+
€0.263
1000+
€0.258
More Pricing...
Min: 5 / Mult: 5
Analogue
Voltage
0°C to +1°C
2°C
-40°C
-40°C
+100°C
100°C
TO-92
TO-92
3Pins
5V
40V
-
-40°C
100°C
LM135: LM235: LM335
-
3124172

RoHS

Date/Lot Code

Each
1+
€1.080
10+
€0.850
50+
€0.717
100+
€0.666
250+
€0.614
More Pricing...
Min: 1 / Mult: 1
Analogue
Voltage
0°C to +1°C
2°C
-40°C
-40°C
+100°C
100°C
TO-92
TO-92
3Pins
5V
5V
1Channels
-40°C
100°C
LMx35, LMx35A
-
3009008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.090
10+
€0.853
50+
€0.719
100+
€0.668
250+
€0.616
More Pricing...
Min: 1 / Mult: 1
Analogue
Analogue
± 1°C
2°C
-40°C
-40°C
100°C
100°C
SOIC
SOIC
8Pins
5V
-
1Channels
-40°C
100°C
-
MSL 1 - Unlimited
3365821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.853
10+
€0.752
100+
€0.672
500+
€0.624
1000+
€0.601
More Pricing...
Min: 5 / Mult: 5
Analogue
Linear
± 4°C
2°C
-40°C
-40°C
100°C
100°C
SOIC
SOIC
8Pins
-
-
-
-40°C
100°C
-
MSL 1 - Unlimited
3009008RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.668
250+
€0.616
500+
€0.564
1000+
€0.531
2500+
€0.500
Min: 100 / Mult: 1
Analogue
Analogue
± 1°C
2°C
-40°C
-40°C
100°C
100°C
SOIC
SOIC
8Pins
5V
-
1Channels
-40°C
100°C
-
MSL 1 - Unlimited
3365821RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.672
500+
€0.624
1000+
€0.601
5000+
€0.501
10000+
€0.491
Min: 100 / Mult: 5
Analogue
Linear
± 4°C
2°C
-40°C
-40°C
100°C
100°C
SOIC
SOIC
8Pins
-
-
-
-40°C
100°C
-
MSL 1 - Unlimited
4030014

RoHS

Date/Lot Code

Each
1+
€8.260
10+
€7.170
25+
€6.820
100+
€6.350
300+
€6.130
More Pricing...
Min: 1 / Mult: 1
Analogue
Voltage
0.5°C
2°C
-
0°C
70°C
-
NSOIC
NSOIC
8Pins
4V
36V
1Channels
0°C
70°C
-
MSL 1 - Unlimited
4030013

RoHS

Date/Lot Code

Each
1+
€7.120
10+
€6.170
50+
€5.640
100+
€5.450
250+
€5.340
More Pricing...
Min: 1 / Mult: 1
Analogue
Voltage
0.5°C
2°C
-
0°C
70°C
-
DIP
NDIP
8Pins
4V
36V
1Channels
0°C
70°C
-
MSL 1 - Unlimited
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account