ex VAT

1°C IC Temperature Sensors:

8 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Function
Sensor Output Type
IC Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Sensing Temperature Max
Measured Temperature Max
IC Package Type
Sensor Case / Package
Sensor Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1564358

RoHS

Each
1+
€1.270
10+
€1.010
50+
€0.962
100+
€0.922
250+
€0.882
More Pricing...
Min: 1 / Mult: 1
-
Analogue
Voltage
0°C to +1°C
1°C
-40°C
-40°C
+100°C
100°C
-
TO-92
TO-92
3Pins
5V
5V
1Channels
-
-40°C
100°C
-
3009006

RoHS

Date/Lot Code

Each
1+
€1.280
10+
€1.010
50+
€0.963
100+
€0.917
250+
€0.876
More Pricing...
Min: 1 / Mult: 1
-
Analogue
Voltage
0°C to +0.5°C
1°C
-40°C
-40°C
+100°C
100°C
-
TO-92
TO-92
3Pins
5V
5V
1Channels
-
-40°C
100°C
MSL 1 - Unlimited
3365820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.140
10+
€0.899
50+
€0.859
100+
€0.821
250+
€0.777
More Pricing...
Min: 1 / Mult: 1
-
Analogue
Linear
± 1°C
1°C
-40°C
-40°C
100°C
100°C
-
SOIC
SOIC
8Pins
-
-
-
-
-40°C
100°C
MSL 1 - Unlimited
3365820RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.821
250+
€0.777
500+
€0.733
1000+
€0.695
2500+
€0.646
Min: 100 / Mult: 5
-
Analogue
Linear
± 1°C
1°C
-40°C
-40°C
100°C
100°C
-
SOIC
SOIC
8Pins
-
-
-
-
-40°C
100°C
MSL 1 - Unlimited
4036209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.110
10+
€0.869
50+
€0.830
100+
€0.793
250+
€0.757
More Pricing...
Min: 1 / Mult: 1
-
Analogue
Linear
0.5°C
1°C
-40°C
-40°C
100°C
100°C
-
TO-92
TO-92
3Pins
-
-
-
-
-40°C
100°C
MSL 1 - Unlimited
4036209RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.793
250+
€0.757
500+
€0.721
1000+
€0.688
2500+
€0.635
Min: 100 / Mult: 1
-
Analogue
Linear
0.5°C
1°C
-40°C
-40°C
100°C
100°C
-
TO-92
TO-92
3Pins
-
-
-
-
-40°C
100°C
MSL 1 - Unlimited
4029741

RoHS

Each
1+
€64.110
10+
€50.600
25+
€50.590
100+
€49.580
Min: 1 / Mult: 1
Thermocouple Cold Junction Compensator
Ratiometric
-
-
1°C
0°C
-
-
300°C
DIP
TO-116
-
14Pins
5V
30V
-
Analogue
-55°C
125°C
-
4028819

RoHS

Date/Lot Code

Each
1+
€23.820
10+
€21.040
25+
€20.140
100+
€18.950
250+
€18.570
Min: 1 / Mult: 1
-
Analogue
Current
± 0.7°C
1°C
-25°C
-45°C
125°C
105°C
-
TO-92
TO-92
3Pins
4V
30V
-
-
-25°C
105°C
MSL 1 - Unlimited
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account