ex VAT

3.4m Ultrasonic Proximity Sensors:

13 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Frequency
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4397834

RoHS

Each
1+
€582.880
5+
€571.220
10+
€559.560
25+
€547.910
50+
€536.250
Min: 1 / Mult: 1
3.4m
120kHz
-25°C
70°C
UM30 Series
4397832

RoHS

Each
1+
€296.100
5+
€290.180
10+
€284.260
25+
€278.330
50+
€272.410
Min: 1 / Mult: 1
3.4m
120kHz
-25°C
70°C
UM30 Series
4397838

RoHS

Each
1+
€633.600
5+
€620.930
10+
€608.260
25+
€595.580
50+
€582.910
Min: 1 / Mult: 1
3.4m
120kHz
-25°C
70°C
UM30 Series
4397780

RoHS

Each
1+
€241.230
5+
€236.410
10+
€231.580
25+
€226.760
50+
€221.930
Min: 1 / Mult: 1
3.4m
120kHz
-25°C
70°C
UC30 Series
4397790

RoHS

Each
1+
€253.980
5+
€248.900
10+
€243.820
25+
€238.740
50+
€233.660
Min: 1 / Mult: 1
3.4m
120kHz
-25°C
70°C
UC40 Series
4397837

RoHS

Each
1+
€296.100
5+
€290.180
10+
€284.260
25+
€278.330
50+
€272.410
Min: 1 / Mult: 1
3.4m
120kHz
-25°C
70°C
UM30 Series
4397778

RoHS

Each
1+
€443.110
5+
€434.250
10+
€425.390
25+
€416.520
50+
€407.660
Min: 1 / Mult: 1
3.4m
120kHz
-25°C
70°C
UC30 Series
4397833

RoHS

Each
1+
€453.460
5+
€444.390
10+
€435.320
25+
€426.250
50+
€417.180
Min: 1 / Mult: 1
3.4m
120kHz
-25°C
70°C
UM30 Series
4397835

RoHS

Each
1+
€453.460
5+
€444.390
10+
€435.320
25+
€426.250
50+
€417.180
Min: 1 / Mult: 1
3.4m
120kHz
-25°C
70°C
UM30 Series
4397839

RoHS

Each
1+
€304.380
5+
€298.290
10+
€292.200
25+
€286.120
50+
€280.030
Min: 1 / Mult: 1
3.4m
120kHz
-25°C
70°C
UM30 Series
4397779

RoHS

Each
1+
€292.490
5+
€286.640
10+
€280.790
25+
€274.940
50+
€269.090
Min: 1 / Mult: 1
3.4m
120kHz
-25°C
70°C
UC30 Series
4397777

RoHS

Each
1+
€344.760
5+
€337.860
10+
€330.970
25+
€324.070
50+
€317.180
Min: 1 / Mult: 1
3.4m
120kHz
-25°C
70°C
UC30 Series
4397791

RoHS

Each
1+
€437.580
5+
€428.830
10+
€420.080
25+
€411.330
50+
€402.570
Min: 1 / Mult: 1
3.4m
120kHz
-25°C
70°C
UC40 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account