ex VAT

2m Ultrasonic Proximity Sensors:

14 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3804336

RoHS

Each
1+
€331.470
Min: 1 / Mult: 1
2m
2m
120kHz
-25°C
70°C
12°
XXS Series
4141364

RoHS

Date/Lot Code

Each
1+
€32.350
5+
€30.080
10+
€29.060
25+
€28.590
50+
€28.110
Min: 1 / Mult: 1
2m
200cm
73.5kHz
-
-
30°
-
4263307

RoHS

Date/Lot Code

Each
1+
€39.960
10+
€35.900
30+
€34.720
120+
€34.030
270+
€33.330
Min: 1 / Mult: 1
2m
2m
74.5kHz
-40°C
85°C
60°
W2110W111 Series
3804325

RoHS

Date/Lot Code

Each
1+
€406.630
5+
€398.500
10+
€390.360
25+
€382.230
50+
€374.100
Min: 1 / Mult: 1
2m
-
120kHz
-25°C
70°C
12°
XXS Series
3804338

RoHS

Date/Lot Code

Each
1+
€497.530
5+
€487.580
10+
€477.630
25+
€467.680
50+
€457.730
Min: 1 / Mult: 1
2m
-
120kHz
-25°C
70°C
12°
XXS Series
3804324

RoHS

Date/Lot Code

Each
1+
€451.870
5+
€442.830
10+
€433.800
25+
€424.760
50+
€415.720
Min: 1 / Mult: 1
2m
-
120kHz
-25°C
70°C
12°
XXS Series
3804326

RoHS

Date/Lot Code

Each
1+
€496.920
5+
€486.980
10+
€477.040
25+
€467.100
50+
€457.170
Min: 1 / Mult: 1
2m
-
120kHz
-25°C
70°C
12°
XXS Series
3804335

RoHS

Date/Lot Code

Each
1+
€517.930
5+
€507.570
10+
€497.210
25+
€486.850
50+
€476.500
Min: 1 / Mult: 1
2m
2m
120kHz
-25°C
70°C
12°
XXS Series
3804337

RoHS

Date/Lot Code

Each
1+
€656.980
5+
€643.840
10+
€630.700
25+
€617.560
50+
€604.420
Min: 1 / Mult: 1
2m
-
120kHz
-25°C
70°C
12°
XXS Series
3804339

RoHS

Date/Lot Code

Each
1+
€538.100
5+
€527.340
10+
€516.580
25+
€505.810
50+
€495.050
Min: 1 / Mult: 1
2m
-
120kHz
-25°C
70°C
12°
XXS Series
2847798

RoHS

Each
1+
€472.000
Min: 1 / Mult: 1
2m
-
200kHz
0°C
60°C
10°
OsiSense XX Series
3131412

RoHS

Each
1+
€453.000
Min: 1 / Mult: 1
2m
-
200kHz
0°C
50°C
10°
OsiSense XX Series
3215557
TELEMECANIQUE SENSORS
Each
1+
€385.080
Min: 1 / Mult: 1
2m
-
200kHz
0°C
50°C
10°
OsiSense XX Series
3131413

RoHS

Each
1+
€295.080
Min: 1 / Mult: 1
2m
2m
200kHz
0°C
50°C
10°
OsiSense XX Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account