ex VAT

1m Ultrasonic Proximity Sensors:

51 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4295224

RoHS

Each
1+
€367.890
Min: 1 / Mult: 1
1m
1m
224kHz
-40°C
70°C
-
K50U Series
3131414

RoHS

Each
1+
€553.560
Min: 1 / Mult: 1
1m
1m
180kHz
0°C
70°C
OsiSense XX Series
2915065

RoHS

Each
1+
€436.730
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915076

RoHS

Each
1+
€533.050
5+
€466.420
10+
€386.460
25+
€346.480
50+
€319.830
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915069

RoHS

Each
1+
€631.450
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
3804319

RoHS

Each
1+
€417.010
Min: 1 / Mult: 1
1m
-
200kHz
-25°C
70°C
10°
XXA Series
3728070

RoHS

Each
1+
€337.470
5+
€325.940
10+
€310.050
25+
€294.130
50+
€252.980
Min: 1 / Mult: 1
1m
1m
255kHz
-25°C
70°C
-
UC-18GS-IO Series
3729565

RoHS

Each
1+
€388.350
5+
€375.100
10+
€356.810
25+
€338.490
50+
€291.130
Min: 1 / Mult: 1
1m
1m
255kHz
-25°C
70°C
-
UC-18GS-IO Series
4391606

RoHS

Each
1+
€225.700
5+
€221.190
10+
€216.670
25+
€212.160
50+
€207.640
Min: 1 / Mult: 1
1m
1.3m
200kHz
-25°C
70°C
-
UM18 Series
4391591

RoHS

Each
1+
€325.080
5+
€318.580
10+
€312.080
25+
€305.580
50+
€299.070
Min: 1 / Mult: 1
1m
-
200kHz
-25°C
70°C
-
UM18 Series
4391592

RoHS

Each
1+
€338.550
5+
€331.780
10+
€325.010
25+
€318.240
50+
€311.470
Min: 1 / Mult: 1
1m
-
200kHz
-25°C
70°C
-
UM18 Series
4391602

RoHS

Each
1+
€183.250
5+
€179.590
10+
€175.920
25+
€172.260
50+
€168.590
Min: 1 / Mult: 1
1m
-
200kHz
-25°C
70°C
-
UM18 Series
4391607

RoHS

Each
1+
€225.700
5+
€221.190
10+
€216.670
25+
€212.160
50+
€207.640
Min: 1 / Mult: 1
1m
-
200kHz
-25°C
70°C
-
UM18 Series
2915078

RoHS

Date/Lot Code

Each
1+
€496.110
5+
€486.190
10+
€476.270
25+
€466.340
50+
€456.420
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
3804321

RoHS

Date/Lot Code

Each
1+
€720.000
5+
€705.600
10+
€691.200
25+
€676.800
50+
€662.400
Min: 1 / Mult: 1
1m
-
200kHz
-25°C
70°C
10°
XXS Series
2915064

RoHS

Date/Lot Code

Each
1+
€330.570
5+
€323.960
10+
€317.350
25+
€310.740
50+
€304.120
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915079

RoHS

Date/Lot Code

Each
1+
€340.270
5+
€333.460
10+
€326.660
25+
€319.850
50+
€313.050
Min: 1 / Mult: 1
1m
-
200kHz
-25°C
70°C
OsiSense XX Series
2915071

RoHS

Date/Lot Code

Each
1+
€644.080
5+
€631.200
10+
€618.320
25+
€605.440
50+
€592.550
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915063

RoHS

Date/Lot Code

Each
1+
€417.840
5+
€409.480
10+
€401.130
25+
€392.770
50+
€384.410
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
3804332

RoHS

Date/Lot Code

Each
1+
€576.100
5+
€564.580
10+
€553.060
25+
€541.530
50+
€530.010
Min: 1 / Mult: 1
1m
-
120kHz
-25°C
70°C
15°
XXS Series
2915067

RoHS

Date/Lot Code

Each
1+
€273.210
5+
€267.750
10+
€262.280
25+
€256.820
50+
€251.350
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915068

RoHS

Date/Lot Code

Each
1+
€495.510
5+
€485.600
10+
€475.690
25+
€465.780
50+
€455.870
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915070

RoHS

Date/Lot Code

Each
1+
€509.850
5+
€499.650
10+
€489.460
25+
€479.260
50+
€469.060
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915074

RoHS

Date/Lot Code

Each
1+
€383.600
5+
€375.930
10+
€368.260
25+
€360.580
50+
€352.910
Min: 1 / Mult: 1
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
3804334

RoHS

Date/Lot Code

Each
1+
€599.840
5+
€587.840
10+
€575.850
25+
€563.850
50+
€551.850
Min: 1 / Mult: 1
1m
-
120kHz
-25°C
70°C
15°
XXS Series
1-25 of 51 items
of 3 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account