ex VAT

75kHz Ultrasonic Proximity Sensors:

7 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4297175

RoHS

Each
1+
€1,149.804
5+
€1,126.803
10+
€1,103.8143
25+
€1,080.8133
50+
€1,057.8246
Min: 1 / Mult: 1
8m
8m
75kHz
-20°C
70°C
-
QT50U Series
3804327

RoHS

Each
1+
€669.4275
5+
€647.472
10+
€634.5201
25+
€621.5682
50+
€608.6286
Min: 1 / Mult: 1
8m
-
75kHz
-25°C
70°C
12°
XXS Series
3804328

RoHS

Each
1+
€705.3066
Min: 1 / Mult: 1
8m
8m
75kHz
-25°C
70°C
12°
XXS Series
3804330

RoHS

Each
1+
€682.8468
5+
€660.4485
10+
€647.2383
25+
€634.0281
50+
€620.8179
Min: 1 / Mult: 1
8m
8m
75kHz
-25°C
70°C
12°
XXS Series
3804329

RoHS

Each
1+
€535.2714
5+
€517.7193
10+
€507.3627
25+
€497.0061
50+
€486.6618
Min: 1 / Mult: 1
8m
-
75kHz
-25°C
70°C
12°
XXS Series
3214051

RoHS

TELEMECANIQUE SENSORS
Each
1+
€930.495
Min: 1 / Mult: 1
8m
-
75kHz
-20°C
60°C
16°
OsiSense XX Series
3215549

RoHS

TELEMECANIQUE SENSORS
Each
1+
€620.7933
Min: 1 / Mult: 1
8m
-
75kHz
-20°C
60°C
16°
OsiSense XX Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account