ex VAT

320kHz Ultrasonic Proximity Sensors:

20 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4391543

RoHS

Each
1+
€325.080
5+
€318.580
10+
€312.080
25+
€305.580
50+
€299.070
Min: 1 / Mult: 1
250mm
-
320kHz
-25°C
70°C
UM18 Series
4391546

RoHS

Each
1+
€338.550
5+
€331.780
10+
€325.010
25+
€318.240
50+
€311.470
Min: 1 / Mult: 1
250mm
-
320kHz
-25°C
70°C
UM18 Series
4391559

RoHS

Each
1+
€225.700
5+
€221.190
10+
€216.670
25+
€212.160
50+
€207.640
Min: 1 / Mult: 1
250mm
-
320kHz
-25°C
70°C
UM18 Series
4391556

RoHS

Each
1+
€196.710
5+
€192.780
10+
€188.840
25+
€184.910
50+
€180.970
Min: 1 / Mult: 1
250mm
-
320kHz
-25°C
70°C
UM18 Series
4397819

RoHS

Each
1+
€281.600
5+
€275.970
10+
€270.340
25+
€264.700
50+
€259.070
Min: 1 / Mult: 1
250mm
-
320kHz
-25°C
70°C
UM30 Series
4391552

RoHS

Each
1+
€363.400
5+
€356.130
10+
€348.860
25+
€341.600
50+
€334.330
Min: 1 / Mult: 1
250mm
-
320kHz
-25°C
70°C
UM18 Series
4391557

RoHS

Each
1+
€183.250
5+
€179.590
10+
€175.920
25+
€172.260
50+
€168.590
Min: 1 / Mult: 1
250mm
-
320kHz
-25°C
70°C
UM18 Series
4391554

RoHS

Each
1+
€313.700
5+
€307.430
10+
€301.150
25+
€294.880
50+
€288.600
Min: 1 / Mult: 1
250mm
-
320kHz
-25°C
70°C
UM18 Series
4391551

RoHS

Each
1+
€268.150
5+
€262.790
10+
€257.420
25+
€252.060
50+
€246.700
Min: 1 / Mult: 1
250mm
-
320kHz
-25°C
70°C
UM18 Series
4391549

RoHS

Each
1+
€268.150
5+
€262.790
10+
€257.420
25+
€252.060
50+
€246.700
Min: 1 / Mult: 1
250mm
-
320kHz
-25°C
70°C
UM18 Series
4391553

RoHS

Each
1+
€363.400
5+
€356.130
10+
€348.860
25+
€341.600
50+
€334.330
Min: 1 / Mult: 1
250mm
-
320kHz
-25°C
70°C
UM18 Series
4391558

RoHS

Each
1+
€225.700
5+
€221.190
10+
€216.670
25+
€212.160
50+
€207.640
Min: 1 / Mult: 1
250mm
-
320kHz
-25°C
70°C
UM18 Series
4391560

RoHS

Each
1+
€177.020
5+
€173.480
10+
€172.430
25+
€172.420
50+
€172.410
Min: 1 / Mult: 1
250mm
-
320kHz
-25°C
70°C
UM18 Series
4391544

RoHS

Each
1+
€338.550
5+
€331.780
10+
€325.010
25+
€318.240
50+
€311.470
Min: 1 / Mult: 1
250mm
-
320kHz
-25°C
70°C
UM18 Series
4397817

RoHS

Each
1+
€559.060
5+
€547.880
10+
€536.700
25+
€525.520
50+
€514.340
Min: 1 / Mult: 1
250mm
-
320kHz
-25°C
70°C
UM30 Series
4397818

RoHS

Each
1+
€559.060
5+
€547.880
10+
€536.700
25+
€525.520
50+
€514.340
Min: 1 / Mult: 1
250mm
-
320kHz
-25°C
70°C
UM30 Series
4397816

RoHS

Each
1+
€414.160
5+
€405.880
10+
€397.590
25+
€389.310
50+
€381.030
Min: 1 / Mult: 1
250mm
-
320kHz
-25°C
70°C
UM30 Series
4397815

RoHS

Each
1+
€275.390
5+
€269.880
10+
€264.370
25+
€258.870
50+
€253.360
Min: 1 / Mult: 1
250mm
-
320kHz
-25°C
70°C
UM30 Series
4391545

RoHS

Each
1+
€325.080
5+
€318.580
10+
€312.080
25+
€305.580
50+
€299.070
Min: 1 / Mult: 1
250mm
-
320kHz
-25°C
70°C
UM18 Series
4391555

RoHS

Each
1+
€183.250
5+
€179.590
10+
€175.920
25+
€172.260
50+
€168.590
Min: 1 / Mult: 1
250mm
350mm
320kHz
-25°C
70°C
UM18 Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account