ex VAT

300kHz Ultrasonic Proximity Sensors:

18 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2847809

RoHS

Each
1+
€211.440
5+
€205.230
10+
€198.470
25+
€194.620
50+
€190.750
Min: 1 / Mult: 1
500mm
500mm
300kHz
-20°C
65°C
OsiSense XX Series
2847801

RoHS

Each
1+
€274.520
5+
€269.030
10+
€263.540
25+
€258.050
50+
€252.560
Min: 1 / Mult: 1
500mm
0.5m
300kHz
-20°C
65°C
OsiSense XX Series
3729566

RoHS

Each
1+
€337.470
5+
€325.940
10+
€310.050
25+
€294.130
50+
€252.980
Min: 1 / Mult: 1
500mm
500mm
300kHz
-25°C
70°C
-
UC-18GS-IO Series
3728071

RoHS

Each
1+
€388.350
5+
€375.100
10+
€356.810
25+
€338.490
50+
€291.130
Min: 1 / Mult: 1
500mm
500mm
300kHz
-25°C
70°C
-
UC-18GS-IO Series
1974091

RoHS

Each
1+
€240.680
5+
€235.870
10+
€231.050
25+
€226.240
50+
€221.430
Min: 1 / Mult: 1
-
500mm
300kHz
-20°C
65°C
OsiSense XX518A Series
2847793

RoHS

Date/Lot Code

Each
1+
€315.340
5+
€309.040
10+
€302.730
25+
€296.430
50+
€290.110
Min: 1 / Mult: 1
500mm
500mm
300kHz
-20°C
65°C
OsiSense XX Series
3131416

RoHS

Date/Lot Code

Each
1+
€299.650
Min: 1 / Mult: 1
500mm
500mm
300kHz
-20°C
65°C
OsiSense XX Series
2847802

RoHS

Date/Lot Code

Each
1+
€274.110
5+
€268.630
10+
€263.150
25+
€257.660
50+
€252.180
Min: 1 / Mult: 1
500mm
500mm
300kHz
-20°C
65°C
OsiSense XX Series
3131420

RoHS

Date/Lot Code

Each
1+
€276.460
Min: 1 / Mult: 1
-
1m
300kHz
0°C
60°C
OsiSense XX Series
2847796

RoHS

Date/Lot Code

Each
1+
€255.700
5+
€247.310
10+
€242.360
25+
€237.420
50+
€232.470
Min: 1 / Mult: 1
500mm
500mm
300kHz
-20°C
65°C
OsiSense XX Series
3131409

RoHS

Date/Lot Code

Each
1+
€224.000
Min: 1 / Mult: 1
500mm
500mm
300kHz
-20°C
65°C
OsiSense XX Series
3214057

RoHS

Date/Lot Code

TELEMECANIQUE SENSORS
Each
1+
€264.750
Min: 1 / Mult: 1
508mm
508mm
300kHz
-20°C
65°C
12°
OsiSense XX Series
3214049

RoHS

Date/Lot Code

TELEMECANIQUE SENSORS
Each
1+
€220.300
Min: 1 / Mult: 1
508mm
508mm
300kHz
-20°C
65°C
OsiSense XX Series
1775733

RoHS

Each
1+
€290.520
5+
€277.310
10+
€270.210
20+
€255.810
40+
€250.790
Min: 1 / Mult: 1
1000mm
-
300kHz
-25°C
70°C
-
-
3113895

RoHS

Each
1+
€213.820
Min: 1 / Mult: 1
-
-
300kHz
0°C
60°C
OsiSense XX Series
3113865

RoHS

Each
1+
€137.860
Min: 1 / Mult: 1
500mm
-
300kHz
-20°C
65°C
OsiSense XX Series
4391130

RoHS

Each
1+
€188.490
5+
€179.080
10+
€173.420
25+
€167.770
Min: 1 / Mult: 1
508mm
508mm
300kHz
-30°C
70°C
Hyde Park Virtu VM18 Series
4391127

RoHS

Each
1+
€139.240
Min: 1 / Mult: 1
508mm
508mm
300kHz
-30°C
70°C
Hyde Park Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account