Ultrasonic Proximity Sensors:

290 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Accessory Type
Sensing Distance Max
Sensing Range Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4397793

RoHS

Each
1+
€290.920
5+
€285.100
10+
€279.280
25+
€273.460
50+
€267.650
Min: 1 / Mult: 1
-
-
150mm
380kHz
-25°C
70°C
-
UC4 Series
4459239

RoHS

BANNER ENGINEERING
Each
1+
€177.010
5+
€173.470
10+
€169.930
25+
€166.390
50+
€162.850
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4391559

RoHS

Each
1+
€225.700
5+
€221.190
10+
€216.670
25+
€212.160
50+
€207.640
Min: 1 / Mult: 1
-
-
250mm
320kHz
-25°C
70°C
-
UM18 Series
4397785

RoHS

Each
1+
€268.150
5+
€262.790
10+
€257.420
25+
€252.060
50+
€246.700
Min: 1 / Mult: 1
-
-
6m
80kHz
-25°C
70°C
-
UC30 Series
4397790

RoHS

Each
1+
€253.980
5+
€248.900
10+
€243.820
25+
€238.740
50+
€233.660
Min: 1 / Mult: 1
-
-
3.4m
120kHz
-25°C
70°C
-
UC40 Series
4706562

RoHS

Each
1+
€396.600
Min: 1 / Mult: 1
-
1.5m
-
5Hz
-25°C
70°C
UA18 Series
4397807

RoHS

Each
1+
€259.870
5+
€254.670
10+
€249.480
25+
€244.280
50+
€239.080
Min: 1 / Mult: 1
-
-
150mm
380kHz
-25°C
70°C
-
UM12 Series
4391572

RoHS

Each
1+
€183.250
5+
€179.590
10+
€175.920
25+
€172.260
50+
€168.590
Min: 1 / Mult: 1
-
-
350mm
400kHz
-25°C
70°C
-
UM18 Series
4397840

RoHS

Each
1+
€326.120
5+
€319.600
10+
€313.080
25+
€306.550
50+
€300.030
Min: 1 / Mult: 1
-
-
6m
80kHz
-25°C
70°C
-
UM30 Series
4706563

RoHS

Each
1+
€396.600
Min: 1 / Mult: 1
-
1.5m
-
5Hz
-25°C
70°C
UA18 Series
4459242

RoHS

BANNER ENGINEERING
Each
1+
€177.010
5+
€173.470
10+
€169.930
25+
€166.390
50+
€162.850
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4397786

RoHS

Each
1+
€233.580
5+
€228.910
10+
€224.240
25+
€219.570
50+
€214.890
Min: 1 / Mult: 1
-
-
350mm
400kHz
-25°C
70°C
-
UC40 Series
4391589

RoHS

Each
1+
€225.700
5+
€221.190
10+
€216.670
25+
€212.160
50+
€207.640
Min: 1 / Mult: 1
-
-
150mm
380kHz
-25°C
70°C
-
UM18 Series
4397805

RoHS

Each
1+
€784.810
5+
€769.120
10+
€753.420
25+
€737.730
50+
€722.020
Min: 1 / Mult: 1
-
-
70mm
200kHz
-25°C
60°C
-
UD18 Series
4391556

RoHS

Each
1+
€196.710
5+
€192.780
10+
€188.840
25+
€184.910
50+
€180.970
Min: 1 / Mult: 1
-
-
250mm
320kHz
-25°C
70°C
-
UM18 Series
4397781

RoHS

Each
1+
€373.750
5+
€366.280
10+
€358.800
25+
€351.330
50+
€343.850
Min: 1 / Mult: 1
-
-
6m
80kHz
-25°C
70°C
-
UC30 Series
4391578

RoHS

Each
1+
€325.080
5+
€318.580
10+
€312.080
25+
€305.580
50+
€299.070
Min: 1 / Mult: 1
-
-
150mm
380kHz
-25°C
70°C
-
UM18 Series
4391565

RoHS

Each
1+
€338.550
5+
€331.780
10+
€325.010
25+
€318.240
50+
€311.470
Min: 1 / Mult: 1
-
-
350mm
400kHz
-25°C
70°C
-
UM18 Series
4397799

RoHS

Each
1+
€303.350
5+
€297.280
10+
€291.220
25+
€285.150
50+
€279.080
Min: 1 / Mult: 1
-
-
150mm
380kHz
-25°C
70°C
-
UC4 Series
4459241

RoHS

BANNER ENGINEERING
Each
1+
€177.010
5+
€173.470
10+
€169.930
25+
€166.390
50+
€162.850
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4397774

RoHS

Each
1+
€316.800
5+
€310.460
10+
€304.130
25+
€297.790
50+
€291.460
Min: 1 / Mult: 1
-
-
150mm
380kHz
-25°C
70°C
-
UC12 Series
4397837

RoHS

Each
1+
€296.100
5+
€290.180
10+
€284.260
25+
€278.330
50+
€272.410
Min: 1 / Mult: 1
-
-
3.4m
120kHz
-25°C
70°C
-
UM30 Series
4459248

RoHS

BANNER ENGINEERING
Each
1+
€547.620
5+
€536.670
10+
€525.720
25+
€514.760
50+
€503.810
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4459249

RoHS

BANNER ENGINEERING
Each
1+
€547.620
5+
€536.670
10+
€525.720
25+
€514.760
50+
€503.810
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4397795

RoHS

Each
1+
€290.920
5+
€285.100
10+
€279.280
25+
€273.460
50+
€267.650
Min: 1 / Mult: 1
-
-
150mm
380kHz
-25°C
70°C
-
UC4 Series
126-150 of 290 items
of 12 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account