ex VAT

Ultrasonic Proximity Sensors:

290 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Accessory Type
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Kit Contents
For Use With
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3215558

RoHS

TELEMECANIQUE SENSORS
Each
1+
€583.590
Min: 1 / Mult: 1
1m
-
-
180kHz
0°C
70°C
-
-
OsiSense XX Series
3131418

RoHS

Each
1+
€309.270
Min: 1 / Mult: 1
1m
-
-
-
0°C
60°C
-
-
-
OsiSense XX Series
3131429
Each
1+
€206.200
Min: 1 / Mult: 1
50mm
-
-
360kHz
0°C
60°C
10°
-
-
OsiSense XX Series
3214049

RoHS

TELEMECANIQUE SENSORS
Each
1+
€220.300
Min: 1 / Mult: 1
508mm
-
-
300kHz
-20°C
65°C
-
-
OsiSense XX Series
3804335

RoHS

Each
1+
€473.460
5+
€463.990
10+
€454.520
25+
€445.050
50+
€435.580
Min: 1 / Mult: 1
2m
-
2m
120kHz
-25°C
70°C
12°
-
-
XXS Series
3804333

RoHS

Each
1+
€551.170
5+
€540.150
10+
€529.120
25+
€518.100
50+
€507.080
Min: 1 / Mult: 1
1m
-
-
120kHz
-25°C
70°C
15°
-
-
XXS Series
3804339

RoHS

Each
1+
€362.000
5+
€354.760
10+
€347.520
25+
€340.280
50+
€333.040
Min: 1 / Mult: 1
2m
-
-
120kHz
-25°C
70°C
12°
-
-
XXS Series
3804337

RoHS

Each
1+
€656.000
5+
€642.880
10+
€629.760
25+
€616.640
50+
€603.520
Min: 1 / Mult: 1
2m
-
-
120kHz
-25°C
70°C
12°
-
-
XXS Series
2847798

RoHS

Each
1+
€472.000
Min: 1 / Mult: 1
2m
-
-
200kHz
0°C
60°C
10°
-
-
OsiSense XX Series
1775726

RoHS

Each
1+
€435.420
5+
€408.210
10+
€384.200
20+
€345.780
30+
€345.190
Min: 1 / Mult: 1
8000mm
-
-
80kHz
-25°C
70°C
-
-
-
-
1775727

RoHS

Each
1+
€572.290
5+
€554.880
10+
€537.450
20+
€483.710
Min: 1 / Mult: 1
8000mm
-
-
80kHz
-25°C
70°C
-
-
-
-
1775725

RoHS

Each
1+
€496.680
5+
€480.860
10+
€466.250
20+
€419.630
Min: 1 / Mult: 1
5000mm
-
-
120kHz
-25°C
70°C
-
-
-
-
2455589

RoHS

Each
1+
€116.320
Min: 1 / Mult: 1
-
-
-
180kHz
0°C
70°C
-
-
-
3131412

RoHS

Each
1+
€453.000
Min: 1 / Mult: 1
2m
-
-
200kHz
0°C
50°C
10°
-
-
OsiSense XX Series
4459247

RoHS

BANNER ENGINEERING
Each
1+
€547.620
5+
€536.670
10+
€525.720
25+
€514.760
50+
€503.810
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
4391543

RoHS

Each
1+
€325.080
5+
€318.580
10+
€312.080
25+
€305.580
50+
€299.070
Min: 1 / Mult: 1
250mm
-
-
320kHz
-25°C
70°C
-
-
-
UM18 Series
4706556

RoHS

Each
1+
€419.440
Min: 1 / Mult: 1
-
-
400mm
10Hz
-25°C
70°C
10°
-
-
UA12 Series
4391588

RoHS

Each
1+
€225.700
5+
€221.190
10+
€216.670
25+
€212.160
50+
€207.640
Min: 1 / Mult: 1
150mm
-
-
380kHz
-25°C
70°C
-
-
-
UM18 Series
4391584

RoHS

Each
1+
€313.700
5+
€307.430
10+
€301.150
25+
€294.880
50+
€288.600
Min: 1 / Mult: 1
150mm
-
-
380kHz
-25°C
70°C
-
-
-
UM18 Series
4391593

RoHS

Each
1+
€325.080
5+
€318.580
10+
€312.080
25+
€305.580
50+
€299.070
Min: 1 / Mult: 1
1m
-
-
200kHz
-25°C
70°C
-
-
-
UM18 Series
4459239

RoHS

BANNER ENGINEERING
Each
1+
€177.010
5+
€173.470
10+
€169.930
25+
€166.390
50+
€162.850
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
4397793

RoHS

Each
1+
€290.920
5+
€285.100
10+
€279.280
25+
€273.460
50+
€267.650
Min: 1 / Mult: 1
150mm
-
-
380kHz
-25°C
70°C
-
-
-
UC4 Series
4391546

RoHS

Each
1+
€338.550
5+
€331.780
10+
€325.010
25+
€318.240
50+
€311.470
Min: 1 / Mult: 1
250mm
-
-
320kHz
-25°C
70°C
-
-
-
UM18 Series
4706565

RoHS

Each
1+
€531.040
Min: 1 / Mult: 1
-
-
3m
3Hz
-25°C
70°C
-
-
UA30 Series
4397786

RoHS

Each
1+
€233.580
5+
€228.910
10+
€224.240
25+
€219.570
50+
€214.890
Min: 1 / Mult: 1
350mm
-
-
400kHz
-25°C
70°C
-
-
-
UC40 Series
101-125 of 290 items
of 12 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account