ex VAT

Ultrasonic Proximity Sensors:

444 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Accessory Type
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Kit Contents
For Use With
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4397775

RoHS

Each
1+
€335.670
5+
€328.960
10+
€322.240
25+
€315.530
50+
€308.810
Min: 1 / Mult: 1
250mm
-
350mm
500kHz
-25°C
70°C
-
-
-
UC12 Series
1974091

RoHS

Each
1+
€240.680
5+
€235.870
10+
€231.050
25+
€226.240
50+
€221.430
Min: 1 / Mult: 1
-
-
500mm
300kHz
-20°C
65°C
-
-
OsiSense XX518A Series
2915078

RoHS

Date/Lot Code

Each
1+
€496.110
5+
€486.190
10+
€476.270
25+
€466.340
50+
€456.420
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
OsiSense XX Series
3804321

RoHS

Date/Lot Code

Each
1+
€720.000
5+
€705.600
10+
€691.200
25+
€676.800
50+
€662.400
Min: 1 / Mult: 1
1m
-
-
200kHz
-25°C
70°C
10°
-
-
XXS Series
7097943

RoHS

Each
1+
€250.040
5+
€241.840
10+
€237.000
25+
€232.170
50+
€227.330
Min: 1 / Mult: 1
2000mm
-
2000mm
175kHz
-25°C
70°C
-
-
-
UB2000-30GM-E5-V15
2915064

RoHS

Date/Lot Code

Each
1+
€330.570
5+
€323.960
10+
€317.350
25+
€310.740
50+
€304.120
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
OsiSense XX Series
3586053

RoHS

Date/Lot Code

Each
1+
€24.340
5+
€22.270
10+
€21.530
50+
€21.140
100+
€20.750
Min: 1 / Mult: 1
-
-
-
-
-40°C
85°C
180°
-
-
-
3804325

RoHS

Date/Lot Code

Each
1+
€406.630
5+
€398.500
10+
€390.360
25+
€382.230
50+
€374.100
Min: 1 / Mult: 1
2m
-
-
120kHz
-25°C
70°C
12°
-
-
XXS Series
3804330

RoHS

Date/Lot Code

Each
1+
€1,257.000
5+
€1,232.000
10+
€1,207.000
25+
€1,182.000
50+
€1,156.000
Min: 1 / Mult: 1
8m
-
8m
75kHz
-25°C
70°C
12°
-
-
XXS Series
2915079

RoHS

Date/Lot Code

Each
1+
€340.270
5+
€333.460
10+
€326.660
25+
€319.850
50+
€313.050
Min: 1 / Mult: 1
1m
-
-
200kHz
-25°C
70°C
-
-
OsiSense XX Series
2915071

RoHS

Date/Lot Code

Each
1+
€644.080
5+
€631.200
10+
€618.320
25+
€605.440
50+
€592.550
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
OsiSense XX Series
2915063

RoHS

Date/Lot Code

Each
1+
€417.840
5+
€409.480
10+
€401.130
25+
€392.770
50+
€384.410
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
OsiSense XX Series
3804332

RoHS

Date/Lot Code

Each
1+
€576.100
5+
€564.580
10+
€553.060
25+
€541.530
50+
€530.010
Min: 1 / Mult: 1
1m
-
-
120kHz
-25°C
70°C
15°
-
-
XXS Series
3804327

RoHS

Date/Lot Code

Each
1+
€821.330
5+
€804.900
10+
€788.480
25+
€772.050
50+
€755.620
Min: 1 / Mult: 1
8m
-
-
75kHz
-25°C
70°C
12°
-
-
XXS Series
3804329

RoHS

Date/Lot Code

Each
1+
€770.730
5+
€755.320
10+
€739.900
25+
€724.490
50+
€709.070
Min: 1 / Mult: 1
8m
-
-
75kHz
-25°C
70°C
12°
-
-
XXS Series
2915067

RoHS

Date/Lot Code

Each
1+
€273.210
5+
€267.750
10+
€262.280
25+
€256.820
50+
€251.350
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
OsiSense XX Series
2847793

RoHS

Date/Lot Code

Each
1+
€315.340
5+
€309.040
10+
€302.730
25+
€296.430
50+
€290.110
Min: 1 / Mult: 1
500mm
-
500mm
300kHz
-20°C
65°C
-
-
OsiSense XX Series
3131416

RoHS

Date/Lot Code

Each
1+
€299.650
Min: 1 / Mult: 1
500mm
-
500mm
300kHz
-20°C
65°C
-
-
OsiSense XX Series
2915068

RoHS

Date/Lot Code

Each
1+
€495.510
5+
€485.600
10+
€475.690
25+
€465.780
50+
€455.870
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
OsiSense XX Series
2847802

RoHS

Date/Lot Code

Each
1+
€274.110
5+
€268.630
10+
€263.150
25+
€257.660
50+
€252.180
Min: 1 / Mult: 1
500mm
-
500mm
300kHz
-20°C
65°C
-
-
OsiSense XX Series
3131422

RoHS

Date/Lot Code

Each
1+
€184.900
Min: 1 / Mult: 1
50mm
-
-
360kHz
0°C
60°C
10°
-
-
OsiSense XX Series
2915070

RoHS

Date/Lot Code

Each
1+
€509.850
5+
€499.650
10+
€489.460
25+
€479.260
50+
€469.060
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
OsiSense XX Series
2847795

RoHS

Date/Lot Code

Each
1+
€487.930
5+
€478.170
10+
€468.410
25+
€458.650
50+
€448.900
Min: 1 / Mult: 1
150mm
-
150mm
500kHz
0°C
50°C
-
-
OsiSense XX Series
2915074

RoHS

Date/Lot Code

Each
1+
€383.600
5+
€375.930
10+
€368.260
25+
€360.580
50+
€352.910
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
OsiSense XX Series
3804334

RoHS

Date/Lot Code

Each
1+
€599.840
5+
€587.840
10+
€575.850
25+
€563.850
50+
€551.850
Min: 1 / Mult: 1
1m
-
-
120kHz
-25°C
70°C
15°
-
-
XXS Series
76-100 of 444 items
of 18 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account