ex VAT

Through Hole Reed Proximity Sensors:

10 Products Found

Farnell offers a wide variety of reed proximity sensors from leading manufacturers like STANDEX, Littelfuse, and Festo, with mounting options such as surface mount, through-hole, flange, and panel mount. These sensors are available with a wide sensing range from 3 mm to 140 mm and operating temperatures from -40°C to 150°C.

Reed proximity sensors consist of two ferromagnetic blades (reeds) housed in a hermetically sealed glass envelope but not in contact. When a magnet is brought near the reed switch, the two reeds adopt opposite magnetic polarities and are drawn together, closing the switch. When the magnetic field weakens or disappears, the reeds separate due to an elastic spring effect, reopening the switch.

Reed proximity sensors are widely used in various domestic and industrial/building automation applications. They can detect the drum position in washing machines, monitor the end position or movement of hydraulic/pneumatic cylinders, and sense the opening and closing of doors, gates, or windows.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Range Max
Sensing Distance Max
Sensor Mounting
Supply Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2832666

RoHS

Each
1+
€4.370
10+
€3.820
25+
€3.680
50+
€3.560
100+
€3.490
Min: 1 / Mult: 1
Reed Sensor
-
-
Through Hole
500mA
-20°C
85°C
MK06 Series
2832657

RoHS

Each
1+
€4.240
Min: 1 / Mult: 1
Reed Sensor
-
-
Through Hole
500mA
-20°C
85°C
MK06 Series
2774137

RoHS

Date/Lot Code

Each
1+
€1.810
10+
€1.530
25+
€1.420
50+
€1.390
100+
€1.360
Min: 1 / Mult: 1
-
-
-
Through Hole
500mA
-40°C
105°C
59045 Series
4254218

RoHS

Date/Lot Code

Each
1+
€1.450
10+
€1.220
25+
€1.140
50+
€1.080
100+
€1.010
Min: 1 / Mult: 1
-
5.1mm
5.1mm
Through Hole
-
-40°C
125°C
59165 Series
2832658

RoHS

Each
1+
€1.110
Min: 1 / Mult: 1
-
-
-
Through Hole
500mA
-20°C
85°C
MK06 Series
2832665

RoHS

Each
1+
€2.990
10+
€2.210
25+
€1.540
50+
€1.410
100+
€1.270
More Pricing...
Min: 1 / Mult: 1
-
-
-
Through Hole
500mA
-20°C
85°C
MK06 Series
4254230

RoHS

Date/Lot Code

Each
1+
€2.490
10+
€2.090
25+
€1.930
50+
€1.890
100+
€1.850
Min: 1 / Mult: 1
Miniature Reed Switch
4.3mm
4.3mm
Through Hole
-
-40°C
105°C
59045 Series
4576048

RoHS

Each
500+
€1.310
Min: 500 / Mult: 500
Reed Sensor
-
-
Through Hole
-
-20°C
85°C
MK06 Series
4576049

RoHS

Each
500+
€5.080
Min: 500 / Mult: 500
Reed Sensor
-
-
Through Hole
-
-20°C
130°C
MK06 Series
3762699

RoHS

COMUS / ASSEMTECH
Each
1+
€2.660
10+
€2.390
50+
€2.250
100+
€2.050
Min: 1 / Mult: 1
-
-
-
Through Hole
250µA
-20°C
70°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account