ex VAT

Adhesive / Flange Reed Proximity Sensors:

4 Products Found

Farnell offers a wide variety of reed proximity sensors from leading manufacturers like STANDEX, Littelfuse, and Festo, with mounting options such as surface mount, through-hole, flange, and panel mount. These sensors are available with a wide sensing range from 3 mm to 140 mm and operating temperatures from -40°C to 150°C.

Reed proximity sensors consist of two ferromagnetic blades (reeds) housed in a hermetically sealed glass envelope but not in contact. When a magnet is brought near the reed switch, the two reeds adopt opposite magnetic polarities and are drawn together, closing the switch. When the magnetic field weakens or disappears, the reeds separate due to an elastic spring effect, reopening the switch.

Reed proximity sensors are widely used in various domestic and industrial/building automation applications. They can detect the drum position in washing machines, monitor the end position or movement of hydraulic/pneumatic cylinders, and sense the opening and closing of doors, gates, or windows.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Range Max
Sensing Distance Max
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3873923

RoHS

Each
1+
€3.660
10+
€3.100
25+
€2.880
50+
€2.750
100+
€2.600
More Pricing...
Total:€3.66
Min: 1 / Mult: 1
Miniature Reed Sensor
8.4mm
8.4mm
Adhesive / Flange
-40°C
105°C
59140 Series
3873922

RoHS

Each
1+
€3.630
10+
€3.080
25+
€2.870
50+
€2.730
100+
€2.580
More Pricing...
Total:€3.63
Min: 1 / Mult: 1
Miniature Reed Sensor
10.4mm
10.4mm
Adhesive / Flange
-40°C
105°C
59140 Series
3493620

RoHS

Date/Lot Code

Each
1+
€3.140
10+
€2.670
25+
€2.490
50+
€2.370
100+
€2.250
More Pricing...
Total:€3.14
Min: 1 / Mult: 1
Miniature Reed Sensor
10.4mm
10.4mm
Adhesive / Flange
-40°C
105°C
59140 Series
3873925

RoHS

Date/Lot Code

Each
1+
€3.380
10+
€2.830
25+
€2.630
50+
€2.480
100+
€2.330
More Pricing...
Total:€3.38
Min: 1 / Mult: 1
Miniature Reed Sensor
6.3mm
6.3mm
Adhesive / Flange
-40°C
105°C
59140 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account