ex VAT

3mm Reed Proximity Sensors:

4 Products Found

Farnell offers a wide variety of reed proximity sensors from leading manufacturers like STANDEX, Littelfuse, and Festo, with mounting options such as surface mount, through-hole, flange, and panel mount. These sensors are available with a wide sensing range from 3 mm to 140 mm and operating temperatures from -40°C to 150°C.

Reed proximity sensors consist of two ferromagnetic blades (reeds) housed in a hermetically sealed glass envelope but not in contact. When a magnet is brought near the reed switch, the two reeds adopt opposite magnetic polarities and are drawn together, closing the switch. When the magnetic field weakens or disappears, the reeds separate due to an elastic spring effect, reopening the switch.

Reed proximity sensors are widely used in various domestic and industrial/building automation applications. They can detect the drum position in washing machines, monitor the end position or movement of hydraulic/pneumatic cylinders, and sense the opening and closing of doors, gates, or windows.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Range Max
Sensing Distance Max
Sensor Mounting
Supply Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
607228

RoHS

Each
1+
€10.410
10+
€6.310
25+
€5.780
50+
€5.340
100+
€4.630
Min: 1 / Mult: 1
Cylindrical Reed Switch
3mm
3mm
Cable
250mA
-20°C
85°C
730208

RoHS

Each
1+
€20.180
10+
€12.890
25+
€11.900
50+
€10.310
100+
€10.100
Min: 1 / Mult: 1
Reed Switch
3mm
3mm
-
500mA
-20°C
85°C
4229083

RoHS

Each
1+
€15.510
10+
€9.910
25+
€9.150
50+
€7.930
100+
€7.770
Min: 1 / Mult: 1
Cylindrical Reed Switch
3mm
3mm
-
250mA
-20°C
85°C
2409226

RoHS

Each
1+
€4.580
10+
€3.890
25+
€3.740
50+
€3.610
100+
€3.490
Min: 1 / Mult: 1
-
3mm
3mm
Cable
250mA
-20°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account