ex VAT

20.32mm Reed Proximity Sensors:

10 Products Found

Farnell offers a wide variety of reed proximity sensors from leading manufacturers like STANDEX, Littelfuse, and Festo, with mounting options such as surface mount, through-hole, flange, and panel mount. These sensors are available with a wide sensing range from 3 mm to 140 mm and operating temperatures from -40°C to 150°C.

Reed proximity sensors consist of two ferromagnetic blades (reeds) housed in a hermetically sealed glass envelope but not in contact. When a magnet is brought near the reed switch, the two reeds adopt opposite magnetic polarities and are drawn together, closing the switch. When the magnetic field weakens or disappears, the reeds separate due to an elastic spring effect, reopening the switch.

Reed proximity sensors are widely used in various domestic and industrial/building automation applications. They can detect the drum position in washing machines, monitor the end position or movement of hydraulic/pneumatic cylinders, and sense the opening and closing of doors, gates, or windows.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Range Max
Sensing Distance Max
Sensor Mounting
Supply Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1608130

RoHS

Date/Lot Code

Each
1+
€2.380
10+
€2.090
25+
€1.730
50+
€1.550
100+
€1.430
Min: 1 / Mult: 1
Firecracker Reed Sensor
20.32mm
20.32mm
Cable
500mA
-40°C
105°C
59025 Series
1653414

RoHS

Each
1+
€3.050
5+
€2.800
10+
€2.550
20+
€2.370
50+
€2.110
Min: 1 / Mult: 1
Reed Sensor
20.32mm
20.32mm
Flange
500mA
-40°C
105°C
59145 Series
4209284

RoHS

Each
1+
€3.110
10+
€2.610
25+
€2.410
50+
€2.280
100+
€2.150
Min: 1 / Mult: 1
Miniature Reed Sensor
20.32mm
20.32mm
Flange
500mA
-40°C
105°C
59140 Series
4209285

RoHS

Date/Lot Code

Each
1+
€4.920
10+
€4.090
25+
€3.790
50+
€3.590
100+
€3.380
Min: 1 / Mult: 1
Reed Sensor
20.32mm
20.32mm
Flange
250mA
-40°C
105°C
59140 Series
4209279

RoHS

Date/Lot Code

Each
1+
€3.780
10+
€3.160
25+
€2.920
50+
€2.770
100+
€2.610
Min: 1 / Mult: 1
Reed Sensor
20.32mm
20.32mm
Cable
500mA
-40°C
105°C
59065 Series
4209286

RoHS

Date/Lot Code

Each
1+
€4.760
10+
€3.960
25+
€3.670
50+
€3.480
100+
€3.280
Min: 1 / Mult: 1
Reed Sensor
20.32mm
20.32mm
Flange
250mA
-40°C
105°C
59145 Series
4209281

RoHS

Date/Lot Code

Each
1+
€3.780
10+
€3.160
25+
€2.920
50+
€2.770
100+
€2.610
Min: 1 / Mult: 1
-
20.32mm
20.32mm
Cable
500mA
-40°C
105°C
59070 Series
4209283

RoHS

Date/Lot Code

Each
1+
€6.280
10+
€5.090
25+
€4.680
50+
€4.390
100+
€4.100
Min: 1 / Mult: 1
Reed Sensor
20.32mm
20.32mm
Cable
250mA
-40°C
105°C
59070 Series
4209276

RoHS

Each
1+
€1.650
10+
€1.590
25+
€1.540
50+
€1.480
100+
€1.420
Min: 1 / Mult: 1
Firecracker Reed Sensor
20.32mm
20.32mm
Cable
500mA
-40°C
105°C
59025 Series
4209282

RoHS

Each
1+
€4.130
10+
€3.440
25+
€3.190
50+
€3.020
100+
€2.850
Min: 1 / Mult: 1
Reed Sensor
20.32mm
20.32mm
Cable
500mA
-20°C
105°C
59070 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account