ex VAT

50mm Inductive Proximity Sensors:

7 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3414586

RoHS

Each
1+
€79.000
5+
€77.420
10+
€75.840
25+
€74.260
50+
€72.680
Min: 1 / Mult: 1
50mm
Inductive Proximity Sensor
70°C
M30
-
PNP / SPST-NO
10V
50mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
M12 Connector
Brass
IP67
-25°C
E2E NEXT Series
4397965

RoHS

Each
1+
€165.240
5+
€161.940
10+
€158.630
25+
€155.330
50+
€152.020
Min: 1 / Mult: 1
50mm
-
-
-
-
Complementary PNP
10V
-
36V
-
-
-
-
-
-
-
-
IQL Series
1908312

RoHS

Each
1+
€106.880
5+
€103.260
10+
€99.870
25+
€97.870
50+
€95.880
Min: 1 / Mult: 1
50mm
Inductive
85°C
-
50mm
PNP
10V
50mm
30V
10VDC
30VDC
PNP
-
Connector
Plastic
IP68
-30°C
-
1908316
Each
1+
€237.620
Min: 1 / Mult: 1
50mm
-
-
M12
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
-
4389378

RoHS

Each
1+
€194.450
5+
€190.560
10+
€186.670
25+
€182.780
50+
€178.890
Min: 1 / Mult: 1
50mm
-
-
-
-
Complementary PNP
10V
-
30V
-
-
-
-
-
-
-
-
IMR Series
3113857

RoHS

Each
1+
€275.720
Min: 1 / Mult: 1
50mm
-
-
-
-
SPST-NO / SPST-NC
24V
-
240V
-
-
-
-
-
-
-
-
XS Series
3113712

RoHS

TELEMECANIQUE SENSORS
Each
1+
€100.890
Min: 1 / Mult: 1
50mm
-
-
-
-
SPST-NO
10V
-
48V
-
-
-
-
-
-
-
-
XS Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account