ex VAT

0.6mm Inductive Proximity Sensors:

15 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Range Max
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4388735

RoHS

Each
1+
€111.180
5+
€108.960
10+
€106.730
25+
€104.510
50+
€102.290
Min: 1 / Mult: 1
-
0.6mm
-
M4 x 0.5
PNP / SPST-NO
10V
-
-
30V
-
-
-
-
-
-
-
IMM Series
4388681

RoHS

Each
1+
€121.380
5+
€118.950
10+
€116.520
25+
€114.100
50+
€111.670
Min: 1 / Mult: 1
-
0.6mm
-
-
PNP / SPST-NO
10V
-
-
30V
-
-
-
-
-
-
-
IMM Series
4388733

RoHS

Each
1+
€111.180
5+
€108.960
10+
€106.730
25+
€104.510
50+
€102.290
Min: 1 / Mult: 1
Inductive Proximity Sensor
0.6mm
70°C
M4 x 0.5
PNP / SPST-NC
10V
0.6mm
10VDC
30V
30VDC
3-Wire, PNP, NC
Cylindrical M4 Thread
Cable
Stainless Steel
IP67
-25°C
IMM Series
4253763

RoHS

Each
1+
€163.020
3+
€154.130
Min: 1 / Mult: 1
-
0.6mm
-
3mm
PNP / SPST-NO
10V
-
-
30V
-
-
-
-
-
-
-
Contrinex 120253 Series
4388734

RoHS

Each
1+
€121.380
5+
€118.950
10+
€116.520
25+
€114.100
50+
€111.670
Min: 1 / Mult: 1
-
0.6mm
-
M4 x 0.5
PNP / SPST-NO
10V
-
-
30V
-
-
-
-
-
-
-
IMM Series
4388736

RoHS

Each
1+
€121.380
5+
€118.950
10+
€116.520
25+
€114.100
50+
€111.670
Min: 1 / Mult: 1
-
0.6mm
-
M4 x 0.5
PNP / SPST-NO
10V
-
-
30V
-
-
-
-
-
-
-
IMM Series
4388710

RoHS

Each
1+
€69.360
5+
€67.970
10+
€66.590
25+
€65.200
50+
€63.810
Min: 1 / Mult: 1
-
0.6mm
-
-
PNP / SPST-NO
10V
-
-
30V
-
-
-
-
-
-
-
IMM Series
4388682

RoHS

Each
1+
€111.180
5+
€108.960
10+
€106.730
25+
€104.510
50+
€102.290
Min: 1 / Mult: 1
-
0.6mm
-
-
PNP / SPST-NO
10V
-
-
30V
-
-
-
-
-
-
-
IMM Series
4388680

RoHS

Each
1+
€111.180
5+
€108.960
10+
€106.730
25+
€104.510
50+
€102.290
Min: 1 / Mult: 1
-
0.6mm
-
-
PNP / SPST-NC
10V
-
-
30V
-
-
-
-
-
-
-
IMM Series
4389202

RoHS

Each
1+
€64.260
5+
€62.970
10+
€61.690
25+
€60.400
50+
€59.120
Min: 1 / Mult: 1
-
0.6mm
-
M4 x 0.5
PNP / SPST-NO
10V
-
-
30V
-
-
-
-
-
-
-
IMM Series
4388679

RoHS

Each
1+
€111.180
5+
€108.960
10+
€106.730
25+
€104.510
50+
€102.290
Min: 1 / Mult: 1
-
0.6mm
-
-
NPN / SPST-NO
10V
-
-
30V
-
-
-
-
-
-
-
IMM Series
4388731

RoHS

Each
1+
€111.180
5+
€108.960
10+
€106.730
25+
€104.510
50+
€102.290
Min: 1 / Mult: 1
-
0.6mm
-
M4 x 0.5
NPN / SPST-NO
10V
-
-
30V
-
-
-
-
-
-
-
IMM Series
4388711

RoHS

Each
1+
€64.470
5+
€63.180
10+
€61.890
25+
€60.600
50+
€59.310
Min: 1 / Mult: 1
-
0.6mm
-
-
PNP / SPST-NO
10V
-
-
30V
-
-
-
-
-
-
-
IMM Series
4388683

RoHS

Each
1+
€121.380
5+
€118.950
10+
€116.520
25+
€114.100
50+
€111.670
Min: 1 / Mult: 1
-
0.6mm
-
-
PNP / SPST-NO
10V
-
-
30V
-
-
-
-
-
-
-
IMM Series
4624350
Each
1+
€91.360
5+
€82.900
10+
€78.960
50+
€74.680
80+
€69.290
More Pricing...
Min: 1 / Mult: 1
-
0.6mm
-
M5
NPN
10V
-
-
30V
-
-
-
-
-
-
-
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account