0
0 Items€0.00
ex VAT
ex VAT

Inductive Proximity Sensors:

3,468 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Range Max
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Sensing Distance Nom
Supply Voltage DC Min
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3365834

RoHS

Each
1+
€17.270
10+
€15.870
25+
€14.680
75+
€13.660
Min: 1 / Mult: 1
Inductive Proximity Sensor
4.5mm
70°C
-
-
-
DC
4.5mm
10V
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365880

RoHS

Each
1+
€29.540
10+
€27.150
25+
€25.110
75+
€23.360
Min: 1 / Mult: 1
Inductive Proximity Sensor
13.5mm
70°C
-
-
-
PNP
13.5mm
10V
30V
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3365882

RoHS

Each
1+
€29.050
10+
€26.690
25+
€24.690
75+
€22.970
Min: 1 / Mult: 1
Inductive Proximity Sensor
13.5mm
70°C
-
-
-
DC
13.5mm
10V
30V
10VDC
30VDC
2-Wire, NC
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3130297

RoHS

Each
1+
€162.710
5+
€159.460
10+
€156.200
25+
€152.950
50+
€149.690
Min: 1 / Mult: 1
-
15mm
-
-
-
-
SPST-NO
-
-
24V
-
-
-
-
-
-
-
-
XS Series
3365858

RoHS

Each
1+
€24.610
10+
€22.610
25+
€20.910
75+
€19.460
Min: 1 / Mult: 1
Inductive Proximity Sensor
7.2mm
70°C
-
-
-
PNP
7.2mm
10V
30V
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365879

RoHS

Each
1+
€22.060
10+
€20.260
25+
€18.740
Min: 1 / Mult: 1
Inductive Proximity Sensor
13.5mm
70°C
-
-
-
PNP
13.5mm
10V
30V
10VDC
30VDC
3-Wire, PNP, NC
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3365856

RoHS

Each
1+
€21.880
10+
€20.110
25+
€18.600
75+
€17.300
Min: 1 / Mult: 1
Inductive Proximity Sensor
7.2mm
70°C
-
-
-
PNP
7.2mm
10V
30V
10VDC
30VDC
3-Wire, PNP, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365868

RoHS

Each
1+
€18.610
10+
€17.090
Min: 1 / Mult: 1
Inductive Proximity Sensor
7.2mm
60°C
-
-
-
PNP
7.2mm
10V
30V
10VDC
30VDC
3-Wire, PNP, NC
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3365851

RoHS

Each
1+
€17.270
10+
€15.870
25+
€14.680
75+
€13.660
Min: 1 / Mult: 1
Inductive Proximity Sensor
4.5mm
70°C
-
-
-
DC
4.5mm
10V
30V
10VDC
30VDC
2-Wire, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365855

RoHS

Each
1+
€20.170
10+
€18.530
25+
€17.140
75+
€15.940
Min: 1 / Mult: 1
Inductive Proximity Sensor
7.2mm
70°C
-
-
-
NPN
7.2mm
10V
30V
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365866

RoHS

Each
1+
€26.610
10+
€24.450
25+
€22.620
75+
€21.040
Min: 1 / Mult: 1
Inductive Proximity Sensor
7.2mm
60°C
-
-
-
NPN
7.2mm
10V
30V
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3365850

RoHS

Each
1+
€14.680
10+
€13.490
25+
€12.480
Min: 1 / Mult: 1
Inductive Proximity Sensor
4.5mm
70°C
-
-
-
DC
4.5mm
10V
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365870

RoHS

Each
1+
€18.610
10+
€17.090
25+
€15.810
Min: 1 / Mult: 1
Inductive Proximity Sensor
7.2mm
60°C
-
-
-
DC
7.2mm
10V
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3365893

RoHS

Each
1+
€43.450
5+
€40.790
10+
€36.350
Min: 1 / Mult: 1
Inductive Proximity Sensor
22.5mm
70°C
-
-
-
AC
22.5mm
-
-
90VAC
250VAC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3865078

RoHS

Each
1+
€34.470
5+
€33.780
10+
€33.090
25+
€32.400
50+
€31.710
Min: 1 / Mult: 1
Inductive Proximity Sensor
4mm
80°C
M8
-
-
Push Pull
4mm
10V
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M8 Thread
Cable
304 Stainless Steel
IP67
-25°C
ICS08 Series
2847778

RoHS

Each
1+
€116.350
5+
€110.850
10+
€108.900
25+
€105.220
50+
€103.460
Min: 1 / Mult: 1
Inductive Proximity Sensor
15mm
70°C
-
-
-
PNP-NO
15mm
12V
24V
12VDC
24VDC
3-Wire, PNP, NO
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67
-25°C
XS Series
2847742

RoHS

Each
1+
€57.900
5+
€56.740
10+
€55.580
25+
€54.430
50+
€53.270
Min: 1 / Mult: 1
Inductive Proximity Sensor
2mm
70°C
M12 x 1
-
-
PNP-NO
2mm
12V
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
2847783

RoHS

Each
1+
€155.960
5+
€152.840
10+
€149.720
25+
€146.600
50+
€143.480
Min: 1 / Mult: 1
-
20mm
-
M18
-
-
PNP-NO
-
12V
24V
-
-
-
-
-
-
-
-
XS Series
2847674

RoHS

Each
1+
€65.380
5+
€57.210
10+
€47.400
25+
€42.500
50+
€39.230
Min: 1 / Mult: 1
Inductive Proximity Sensor
2mm
70°C
M12 x 1
-
-
PNP-NC
2mm
12V
24V
12VDC
24VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
XS Series
2822715

RoHS

Each
1+
€53.080
5+
€46.450
10+
€38.490
25+
€34.500
50+
€31.850
Min: 1 / Mult: 1
Inductive Proximity Sensor
2mm
70°C
M12 x 1
-
-
NPN
2mm
12V
24V
12VDC
24VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
XS Series
2667272

RoHS

Each
1+
€96.250
5+
€94.330
10+
€92.400
25+
€90.480
50+
€88.550
Min: 1 / Mult: 1
Inductive Proximity Sensor
7mm
70°C
M18
-
-
SPST-NO
7mm
12V
24V
12VDC
24VDC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-25°C
E2E Series
2667259

RoHS

Each
1+
€44.640
5+
€43.840
10+
€43.070
25+
€42.330
50+
€40.920
Min: 1 / Mult: 1
Inductive Proximity Sensor
8mm
70°C
M18
-
-
PNP
8mm
10V
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP67
-25°C
E2B Series
2847744

RoHS

Each
1+
€53.280
5+
€52.210
10+
€51.150
25+
€50.080
50+
€49.020
Min: 1 / Mult: 1
Inductive Proximity Sensor
5mm
70°C
M18 x 1
-
-
PNP-NO
5mm
12V
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
2835407

RoHS

Each
1+
€101.900
5+
€99.860
10+
€97.820
25+
€95.790
50+
€93.750
Min: 1 / Mult: 1
Inductive Proximity Sensor
12mm
85°C
M18 x 1
-
-
NPN
12mm
12V
24V
12VDC
24VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
316L Stainless Steel
IP68, IP69K
-25°C
XS Series
1603051

RoHS

Each
1+
€96.870
5+
€95.140
10+
€93.470
25+
€91.860
50+
€88.790
Min: 1 / Mult: 1
Inductive Proximity Sensor
3mm
70°C
M12
-
-
SPST-NO
3mm
10V
30V
12VDC
24VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
303 Stainless Steel
IP67
-25°C
E2E Series
151-175 of 3468 items
of 139 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account