Inductive Proximity Sensors:

3,471 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4385206

RoHS

Each
1+
€30.800
5+
€30.180
10+
€29.570
25+
€28.950
50+
€28.340
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
-
-
NPN / SPST-NO
10V
4mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M8 Thread
Cable
Brass
IP67
-25°C
IME Series
4385201

RoHS

Each
1+
€30.800
5+
€30.180
10+
€29.570
25+
€28.950
50+
€28.340
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
-
-
NPN / SPST-NC
10V
4mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M8 Thread
Cable
Brass
IP67
-25°C
IME Series
4389275

RoHS

Each
1+
€69.870
5+
€68.470
10+
€67.080
25+
€65.680
50+
€64.280
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
75°C
-
-
-
PNP / SPST-NO
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Module
Cable
Plastic
IP67, IP68
-25°C
IQY Series
4388913

RoHS

Each
1+
€88.020
5+
€86.260
10+
€84.500
25+
€82.740
50+
€80.980
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18 x 1
-
-
PNP-CO
10V
6.48mm
30V
10VDC
30VDC
4-Wire, PNP
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP68
-25°C
IM Standard Series
4385323

RoHS

Each
1+
€32.800
5+
€32.140
10+
€31.490
25+
€30.830
50+
€30.180
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
Complementary PNP
10V
4mm
30V
10VDC
30VDC
4-Wire, Complementary PNP
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
IME Series
4385328

RoHS

Each
1+
€27.730
5+
€27.180
10+
€26.620
25+
€26.070
50+
€25.510
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
60°C
M12 x 1
-
-
PNP / SPST-NO
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
IME Series
4385312

RoHS

Each
1+
€33.430
5+
€32.760
10+
€32.090
25+
€31.420
50+
€30.760
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
NPN / SPST-NO
10V
4mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
IME Series
4385568

RoHS

Each
1+
€37.570
5+
€36.820
10+
€36.070
25+
€35.320
50+
€34.560
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
75°C
M30 x 1.5
-
-
PNP / SPST-NC
10V
15mm
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
4385321

RoHS

Each
1+
€32.800
5+
€32.140
10+
€31.490
25+
€30.830
50+
€30.180
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
Complementary PNP
10V
4mm
30V
10VDC
30VDC
4-Wire, Complementary PNP
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
4388924

RoHS

Each
1+
€104.380
5+
€102.290
10+
€100.200
25+
€98.120
50+
€96.030
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M18 x 1
-
-
PNP / SPST-NO
10V
8.1mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
-25°C
IMI Series
4389211

RoHS

Each
1+
€65.480
5+
€64.170
10+
€62.860
25+
€61.550
50+
€60.240
Min: 1 / Mult: 1
1.5mm
Inductive Proximity Sensor
70°C
M5 x 0.5
-
-
PNP / SPST-NO
10V
1.5mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M5 Thread
3 Pin M8 Connector
Stainless Steel
IP67
-25°C
IMM Series
4389295

RoHS

Each
1+
€50.080
5+
€49.080
10+
€48.080
25+
€47.080
50+
€46.070
Min: 1 / Mult: 1
3mm
-
-
-
-
-
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IQB Series
4388802

RoHS

Each
1+
€60.530
5+
€59.320
10+
€58.110
25+
€56.900
50+
€55.690
Min: 1 / Mult: 1
1.5mm
Inductive Proximity Sensor
70°C
M8 x 1
-
-
PNP / SPST-NO
10V
1.5mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
-25°C
IM Standard Series
4385274

RoHS

Each
1+
€36.170
5+
€35.450
10+
€34.720
25+
€34.000
50+
€33.280
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
75°C
M8 x 1
-
-
PNP / SPST-NO
10V
2.5mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
Brass
IP67
-25°C
IME Series
4397970

RoHS

Each
1+
€27.130
5+
€26.590
10+
€26.040
25+
€25.500
50+
€24.960
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
75°C
-
-
-
NPN / SPST-NO
10V
5mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Module
Cable
Plastic
IP67
-25°C
IQE Series
4389091

RoHS

Each
1+
€44.680
5+
€43.790
10+
€42.890
25+
€42.000
50+
€41.110
Min: 1 / Mult: 1
12mm
Inductive Proximity Sensor
100°C
M18 x 1
-
-
SPST-NO
10V
12mm
30V
10VDC
30VDC
2-Wire, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
-40°C
IMB Series
4388703

RoHS

Each
1+
€99.450
5+
€97.460
10+
€95.470
25+
€93.480
50+
€91.490
Min: 1 / Mult: 1
1.5mm
Inductive Proximity Sensor
70°C
-
-
-
PNP / SPST-NO
10V
1.5mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical
Cable
Stainless Steel
IP67
-25°C
IMM Series
4389313

RoHS

Each
1+
€50.080
5+
€49.080
10+
€48.080
25+
€47.080
50+
€46.070
Min: 1 / Mult: 1
6mm
-
-
-
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IQB Series
4385300

RoHS

Each
1+
€32.800
5+
€32.140
10+
€31.490
25+
€30.830
50+
€30.180
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
SPST-NO
10V
4mm
30V
10VDC
30VDC
2-Wire, NO
Cylindrical M12 Thread
Connector
Brass
IP67
-25°C
IME Series
4389201

RoHS

Each
1+
€64.470
5+
€63.180
10+
€61.890
25+
€60.600
50+
€59.310
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
M4 x 0.5
-
-
PNP / SPST-NO
10V
1mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M4 Thread
Cable
Stainless Steel
IP67
-25°C
IMM Series
4388962

RoHS

Each
1+
€111.560
5+
€109.330
10+
€107.100
25+
€104.870
50+
€102.640
Min: 1 / Mult: 1
20mm
-
-
M30 x 1.5
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IM Standard Series
4385376

RoHS

Each
1+
€49.880
5+
€48.880
10+
€47.880
25+
€46.890
50+
€45.890
Min: 1 / Mult: 1
6mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
PNP / SPST-NO
10V
6mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
IME Series
4385551

RoHS

Each
1+
€37.570
5+
€36.820
10+
€36.070
25+
€35.320
50+
€34.560
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
75°C
M30 x 1.5
-
-
PNP / SPST-NO
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
IME Series
4389048

RoHS

Each
1+
€40.900
5+
€40.080
10+
€39.260
25+
€38.450
50+
€37.630
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
100°C
M12 x 1
-
-
SPST-NO
10V
8mm
30V
10VDC
30VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Stainless Steel
IP68, IP69K
-40°C
IMB Series
4388787

RoHS

Each
1+
€100.810
5+
€98.790
10+
€96.780
25+
€94.760
50+
€92.750
Min: 1 / Mult: 1
6mm
Inductive Proximity Sensor
85°C
M8 x 1
-
-
PNP / SPST-NO
10V
6mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Stainless Steel
IP68, IP69K
-25°C
IMI Series
351-375 of 3471 items
of 139 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account