ex VAT

5mm Capacitive Proximity Sensors:

12 Products Found

Farnell offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensing Range Max
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3726113

RoHS

Each
1+
€104.820
5+
€97.710
10+
€96.110
25+
€94.510
50+
€92.620
Min: 1 / Mult: 1
-
-
-
5mm
5mm
NPN
10V
10VDC
30V
30VDC
-
-
-
-
-
CBN5-F46-E0
1908319

RoHS

Each
1+
€136.140
5+
€131.530
10+
€127.220
25+
€124.680
50+
€122.130
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
5mm
5mm
PNP
10V
10VDC
30V
30VDC
Connector
Metal
IP67
-25°C
70°C
-
3726125

RoHS

Each
1+
€86.270
5+
€80.420
10+
€79.110
25+
€77.790
50+
€76.230
Min: 1 / Mult: 1
-
-
-
5mm
5mm
PNP
10V
10VDC
30V
30VDC
-
-
-
-
-
CBN5-F46-E2
4154308

RoHS

Date/Lot Code

Each
1+
€162.000
5+
€158.760
10+
€155.520
25+
€152.280
50+
€149.040
Min: 1 / Mult: 1
-
M18 x 1
-
5mm
5mm
PNP / SPST-NO / SPST-NC
10V
-
30V
-
-
-
-
-
-
XT Series
4154305

RoHS

Date/Lot Code

Each
1+
€153.130
5+
€150.070
10+
€147.010
25+
€143.950
50+
€140.880
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M18 x 1
0mm
5mm
5mm
PNP / SPST-NO
10V
12VDC
30V
30VDC
Cable
Metal
IP65, IP67
-25°C
70°C
XT Series
4154306

RoHS

Date/Lot Code

Each
1+
€159.980
5+
€156.780
10+
€153.580
25+
€150.380
50+
€147.180
Min: 1 / Mult: 1
-
M18 x 1
-
5mm
5mm
PNP / SPST-NO / SPST-NC
10V
-
30V
-
-
-
-
-
-
XT Series
3113094

RoHS

Each
1+
€120.490
Min: 1 / Mult: 1
-
M18 x 1
-
5mm
5mm
PNP
-
-
24V
-
-
-
-
-
-
OsiSense XT Series
1908322
Each
1+
€153.700
5+
€140.650
10+
€131.850
25+
€124.090
50+
€120.450
More Pricing...
Min: 1 / Mult: 1
-
M18
-
5mm
5mm
PNP
10V
-
65V
-
-
-
-
-
-
-
2840461

RoHS

Date/Lot Code

Each
1+
€253.230
Min: 1 / Mult: 1
-
M18 x 1
-
5mm
5mm
2-Wire
-
-
-
-
-
-
-
-
-
-
2840519

RoHS

Each
1+
€209.680
Min: 1 / Mult: 1
-
M18 x 1
-
-
5mm
PNP
10V
-
65V
-
-
-
-
-
-
-
3113091

RoHS

Each
1+
€169.640
Min: 1 / Mult: 1
-
M18 x 1
-
5mm
5mm
Digital
-
-
-
-
-
-
-
-
-
OsiSense XT Series
3113092

RoHS

Each
1+
€169.640
Min: 1 / Mult: 1
-
M18 x 1
-
5mm
5mm
Digital
-
-
-
-
-
-
-
-
-
OsiSense XT Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account