0
0 Items€0.00
ex VAT
ex VAT

Capacitive Proximity Sensors:

8 Products Found

Farnell offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensing Range Max
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4154313

RoHS

Each
1+
€136.640
5+
€133.910
10+
€131.170
25+
€128.440
50+
€125.710
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
0mm
10mm
10mm
PNP / SPST-NO / SPST-NC
10V
12VDC
30V
30VDC
4 Pin M12 Connector
Metal
IP65, IP67
-25°C
70°C
XT Series
4306015

RoHS

Each
1+
€78.220
5+
€76.660
10+
€75.090
25+
€73.530
50+
€71.960
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
0mm
16mm
16mm
PNP / SPST-NO / SPST-NC
10V
10VDC
40V
40VDC
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-30°C
85°C
TRIPLESHIELD CA30CAF Series
4397909

RoHS

Each
1+
€98.390
5+
€96.420
10+
€94.450
25+
€92.490
50+
€90.520
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
1mm
10mm
10mm
PNP / SPST-NO / SPST-NC
10V
10VDC
30V
30VDC
Cable
PBT (Polybutylene Terephthalate)
IP68
-20°C
85°C
CQ Series
4154308

RoHS

Each
1+
€140.350
5+
€137.540
10+
€134.740
25+
€131.930
50+
€129.120
Min: 1 / Mult: 1
-
M18 x 1
-
5mm
5mm
PNP / SPST-NO / SPST-NC
10V
-
30V
-
-
-
-
-
-
XT Series
4154312

RoHS

Each
1+
€118.370
5+
€116.260
10+
€114.220
25+
€110.340
50+
€108.510
Min: 1 / Mult: 1
-
M30 x 1.5
-
10mm
10mm
PNP / SPST-NO / SPST-NC
10V
-
30V
-
-
-
-
-
-
XT Series
4154306

RoHS

Each
1+
€140.200
5+
€137.400
10+
€134.590
25+
€131.790
50+
€128.980
Min: 1 / Mult: 1
-
M18 x 1
-
5mm
5mm
PNP / SPST-NO / SPST-NC
10V
-
30V
-
-
-
-
-
-
XT Series
4397911

RoHS

Each
1+
€94.780
5+
€92.880
10+
€90.990
25+
€89.090
50+
€87.200
Min: 1 / Mult: 1
-
-
-
10mm
10mm
PNP / SPST-NO / SPST-NC
10V
-
30V
-
-
-
-
-
-
CQ Series
4397910

RoHS

Each
1+
€125.680
5+
€123.170
10+
€120.650
25+
€118.140
50+
€115.630
Min: 1 / Mult: 1
-
-
-
10mm
10mm
PNP / SPST-NO / SPST-NC
10V
-
30V
-
-
-
-
-
-
CQ Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account