Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoZMX-3DE2500HF-Q7
Order Code4172417
Product RangeZMX Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €1,309.000 (€1,610.070) |
Price for:Each
Minimum: 1
Multiple: 1
€1,309.00 (€1,610.07 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoZMX-3DE2500HF-Q7
Order Code4172417
Product RangeZMX Series
Technical Datasheet
Sensing Range Max2.5m
Sensing Distance Max2.5m
Sensor Output TypePush Pull, NPN / PNP
Sensing MethodTime of Flight
Product RangeZMX Series
Connection Method4 Pin M8 Connector
Supply Voltage DC Min12V
Supply Voltage Min12V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
ZMX series 3D time of flight sensor can measure and monitor objects within a three-dimensional area. It provides a single-sensor solution for filling applications and can detect both the peak height and average fill level. Because the sensor can detect items of any size, shape, or orientation, it is an ideal tool for automated industrial applications in which materials, products, or packages accumulate within a defined area.
- Container fill monitoring made easy
- Detect peak height or volume over a large sensing area
- One unit offers more reliability than multiple single-point sensors
- Easy setup, simple integration, completely self-contained
- Industrial Ethernet/PNP/NPN/PFM output, 2499.36mm sensing range
- 60 x 45 degrees field of view, 4-pin integral M8 connector
- 12 to 30VDC power, 272 x 208 pixels resolution, IP65 rated
- Aluminium housing, acrylic lens cover, polycarbonate light pipe
- Operating temperature rating range from -10 to +40°C
- Modbus TCP/IP, Ethernet/IP communication protocol
Technical Specifications
Sensing Range Max
2.5m
Sensor Output Type
Push Pull, NPN / PNP
Product Range
ZMX Series
Supply Voltage DC Min
12V
Supply Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
2.5m
Sensing Method
Time of Flight
Connection Method
4 Pin M8 Connector
Supply Voltage Min
12V
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90151000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2395
WEEE Code:0000