ex VAT

SOT-89 Hall Effect Sensors:

11 Products Found

We offer a wide range of hall effect sensors, some with automotive AEC-Q100 or AEC-Q101 qualifications

A Hall effect sensor is a type of sensor which detects the presence and magnitude of a magnetic field using the Hall effect. The output voltage of a Hall sensor is directly proportional to the field strength.Frequently, a Hall sensor is combined with threshold detection to act as a binary switch.Hall effect sensors respond to static (non-changing) magnetic fields. This is a key difference from inductive sensors, which respond only to changes in fields.Uses include industrial applications and in consumer equipment. Some computer printers use them to detect missing paper and open covers. Some 3D printers use them to measure filament thickness.Hall sensors are commonly used to time the speed of wheels and shafts.Types of Hall effect sensor include Hall current sensor, linear Hall-effect sensors, Hall switches and more.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Case / Package
Output Current
No. of Pins
Sensor Case Style
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2292925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.370
10+
€8.160
25+
€7.770
50+
€7.500
100+
€7.260
More Pricing...
Min: 1 / Mult: 1
Bipolar
SOT-89
20mA
3Pins
SOT-89
4V
30V
-40°C
150°C
3111453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.020
10+
€6.140
25+
€5.440
50+
€4.730
100+
€4.610
More Pricing...
Min: 1 / Mult: 1
Unipolar
SOT-89
50mA
3Pins
SOT-89
3.8V
30V
-40°C
150°C
2395934RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€7.070
250+
€7.060
500+
€7.050
Min: 100 / Mult: 1
Unipolar
SOT-89
20mA
3Pins
SOT-89
3.8V
30V
-40°C
150°C
2395934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.810
10+
€7.730
25+
€7.340
50+
€7.270
100+
€7.070
More Pricing...
Min: 1 / Mult: 1
Unipolar
SOT-89
20mA
3Pins
SOT-89
3.8V
30V
-40°C
150°C
2903607

RoHS

Each
5000+
€8.400
Min: 5000 / Mult: 5000
Omnipolar
SOT-89
20mA
3Pins
SOT-89
3.8V
30V
-40°C
150°C
1225626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.530
10+
€3.960
25+
€3.280
50+
€2.940
100+
€2.720
More Pricing...
Min: 1 / Mult: 1
Linear
SOT-89
1mA
3Pins
SOT-89
3VDC
6.5VDC
-40°C
100°C
2292925RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€7.260
250+
€7.030
500+
€6.790
1000+
€6.560
Min: 100 / Mult: 1
Bipolar
SOT-89
20mA
3Pins
SOT-89
4V
30V
-40°C
150°C
1225620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
€2.760
Min: 1000 / Mult: 1000
Unipolar
SOT-89
20mA
3Pins
SOT-89
3.8V
30V
-40°C
150°C
3111453RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€4.610
250+
€4.490
500+
€4.380
1000+
€4.290
Min: 100 / Mult: 1
Unipolar
SOT-89
50mA
3Pins
SOT-89
3.8V
30V
-40°C
150°C
1225620RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€2.760
Min: 1000 / Mult: 1000
Unipolar
SOT-89
20mA
3Pins
SOT-89
3.8V
30V
-40°C
150°C
1225626RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.560
250+
€2.540
300+
€1.200
500+
€2.400
800+
€1.170
Min: 100 / Mult: 1
Linear
SOT-89
1mA
3Pins
SOT-89
3VDC
6.5VDC
-40°C
100°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account