Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHIH8120-021-001
Order Code2356756
Product RangeHumidIcon HIH8000
Technical Datasheet
801 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €15.140 (€18.6222) |
5+ | €15.030 (€18.4869) |
10+ | €15.020 (€18.4746) |
25+ | €15.010 (€18.4623) |
50+ | €15.000 (€18.450) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€15.14 (€18.62 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH8120-021-001
Order Code2356756
Product RangeHumidIcon HIH8000
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.8°C
RH Response Time6s
Temperature Response Time30s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleSIP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Product RangeHumidIcon HIH8000
MSL-
Product Overview
The HIH8120-021-001 is a Digital Humidity/Temperature Sensor are digital output-type relative humidity (RH) and temperature sensors combined in the same package. These sensors provide an accuracy level of ±2.0%RH. Industry-leading long-term stability. True temperature-compensated digital I²C or SPI output. Non-condensing. Without filter.
- Industry-leading long term stability (1.2 %RH over five years)
- Industry-leading reliability
- Energy efficient
- High resolution
- Without filter
Applications
Industrial
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.8°C
Temperature Response Time
30s
Sensor Output Type
Digital
No. of Pins
4Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
MSL
-
Humidity Accuracy
± 2% RH
RH Response Time
6s
Sensor Interface Type
I2C
Sensor Case Style
SIP
Operating Temperature Min
-40°C
Supply Voltage Min
2.3V
Product Range
HumidIcon HIH8000
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000459
WEEE Code:0000