ex VAT

25lbf Force Sensors & Load Cells:

4 Products Found

A force sensor is a type of sensor that measures the force applied on an object or system. It converts the mechanical force or pressure applied on it into an electrical signal that can be measured and analyzed for monitoring and control applications. Tension force sensors, Compression force sensors, tension and compression force sensors are the different types of force sensors. They are classified based on the type of force measured.

Load Cells is a type of transducer which converts force or weight into an electrical signal for monitoring & control applications. Load cells come in various form factors and typically have a strain gauge attached to it. When a force or weight is applied to an object or load, there is a deformation of the object which in-turn causes the strain gauge resistance to change. This change in resistance is converted to an electrical signal for monitoring & control applications

Show More
View
Buyer
Engineer
Manufacturer
Load Cell Type
Load Capacity
Supply Voltage
Weight Capacity
Excitation Voltage Min
Excitation Voltage Max
Sensor Output Type
Cell Output mV / V
Connection Type
Linearity
Cable Length - Metric
Cable Length - Imperial
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3285862

RoHS

Each
1+
€33.170
5+
€30.210
10+
€27.250
25+
€24.290
50+
€21.330
More Pricing...
Min: 1 / Mult: 1
Compression
25lb
5.5V
25lbf
2.7VDC
5.5VDC
Digital-I2C
-
4 Wire Ribbon Cable with Connector
-
40mm
1.5748"
0°C
50°C
FX29 Series
3285880

RoHS

Each
10+
€50.560
25+
€49.790
50+
€49.090
Min: 10 / Mult: 10
Compression
25lb
5.25V
25lbf
4.75VDC
5.25VDC
0.5V to 4.5V
-
4 Wire Ribbon Cable with Connector
-
40mm
1.5748"
0°C
50°C
FX29 Series
2821393

RoHS

Each
1+
€888.630
Min: 1 / Mult: 1
Subminiature Compression
25lb
5VDC
25lbf
-
7VDC
Ratiometric
2
4 Conductor Cable
± 0.25 %
1.5m
5ft
-54°C
121°C
LCKD Series
2821399
Each
1+
€947.700
Min: 1 / Mult: 1
Subminiature Compression
25lb
10VDC
25lbf
-
15VDC
Ratiometric
2
4 Conductor Cable
± 1 %
1.5m
5ft
-54°C
121°C
LC201 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account