SoCs / MPSoCs / RFSoCs:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Core Architecture
Data Bus Width
Operating Frequency Max
MPU Case Style
Program Memory Size
No. of Pins
MPU Family
IC Case / Package
MPU Series
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+ €5.6457 10+ €4.3296 25+ €3.9975 50+ €3.9606 100+ €3.936 More Pricing... | Min: 1 / Mult: 1 | - | 48MHz | ARM Cortex-M0+ | ARM Cortex-M0+ | 32 bit | 48MHz | TQFP | 128KB | 64Pins | PSoC 4 | TQFP | PSoC 4100S | 54I/O's | CAN, I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | ||||
INFINEON | Each | 1+ €14.5263 10+ €11.8572 25+ €10.2951 50+ €9.471 | Min: 1 / Mult: 1 | - | 67MHz | ARM Cortex-M3 | ARM Cortex-M3 | 32 bit | 67MHz | QFN-EP | 128KB | 68Pins | PSoC 5LP | QFN | CY8C54LP | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C54xx | ||||
Each | 1+ €14.3295 10+ €11.2545 25+ €10.4919 50+ €10.086 100+ €9.6432 More Pricing... | Min: 1 / Mult: 1 | PSOC 5LP Family CY8C52LP Series Microcontrollers | 67MHz | ARM Cortex-M3 | ARM Cortex-M3 | 32 bit | 67MHz | QFN | 128KB | 68Pins | PSoC 5 | QFN | CY8C52xx | 38I/O's | I2C, LIN, SPI, UART, USB | 32KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | |||||
INFINEON | Each | 1+ €15.3135 10+ €12.4599 25+ €10.7748 50+ €10.7625 100+ €10.7502 | Min: 1 / Mult: 1 | - | 67MHz | ARM Cortex-M3 | ARM Cortex-M3 | 32 bit | 67MHz | TQFP | 128KB | 100Pins | PSoC 5LP | TQFP | CY8C54LP | 62I/O's | I2C, SPI, UART, USB | 32KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C54xx | ||||
INFINEON | Each | 1600+ €5.1291 | Min: 1600 / Mult: 1600 | - | 48MHz | ARM Cortex-M0 | ARM Cortex-M0 | 32 bit | 48MHz | TQFP | 128KB | 64Pins | PSoC 4 | TQFP | PSoC 4200M | 51I/O's | CAN, I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx |