ex VAT

Supervisors & Monitors:

8,050 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage Min
Reset Threshold Voltage Max
Reset Threshold Voltage Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2519318

RoHS

Date/Lot Code

Each
1+
€7.0848
10+
€5.3136
50+
€4.7724
100+
€4.5264
250+
€4.2558
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
DIP
8Pins
Through Hole
610ms
0°C
70°C
-
-
2512787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.2201
10+
€5.535
25+
€5.0184
100+
€4.6125
250+
€4.305
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1V
5.5V
Active-High, Push-Pull / Active-Low, Push-Pull
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
2518664

RoHS

Date/Lot Code

Each
1+
€9.4956
10+
€7.0971
50+
€6.3099
100+
€5.4981
250+
€5.4612
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1.3V
2Monitors
2V
16V
Active-High, Active-Low
DIP
8Pins
Through Hole
1ms
0°C
70°C
-
-
3483038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.2817
10+
€0.1919
100+
€0.1464
500+
€0.1177
1000+
€0.1122
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
2.93V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
3Pins
Surface Mount
1.7ms
-40°C
125°C
-
-
3483028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.3161
10+
€0.2177
100+
€0.166
500+
€0.1341
1000+
€0.1279
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
4.63V
1Monitors
1.1V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€13.0872
10+
€11.070
25+
€10.6641
100+
€10.1967
250+
€9.9753
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
1.2V
5.5V
Manual, Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.5633
10+
€3.9852
25+
€3.6777
100+
€3.0627
250+
€2.7429
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.63V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
2512728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€11.070
25+
€10.6641
100+
€10.1967
250+
€9.9753
500+
€9.840
Min: 10 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
1.2V
5.5V
Manual, Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512312

RoHS

Date/Lot Code

Each
1+
€10.7133
10+
€8.3394
Min: 1 / Mult: 1
-
-
-
-
-
2.93V, 2.19V, 1.316V, 1.58V, 1.053V, 790mV
6Monitors
1V
5.5V
Active-Low, Open-Drain
µMAX
10Pins
Surface Mount
200ms
-40°C
125°C
-
-
2519211

RoHS

Date/Lot Code

Each
1+
€2.9397
10+
€2.1894
25+
€2.0049
100+
€1.6605
250+
€1.5621
Min: 1 / Mult: 1
-
-
-
-
-
4.375V
1Monitors
1.2V
5.5V
Active-Low
TO-92
3Pins
Through Hole
350ms
-40°C
85°C
-
-
2460854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.9373
10+
€0.9237
50+
€0.9102
100+
€0.8967
250+
€0.8819
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
1Monitors
2.7V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
-
-40°C
125°C
-
AEC-Q100
2512172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€11.4267
10+
€8.9175
25+
€8.1057
100+
€6.4452
250+
€6.1992
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.625V
1Monitors
4V
72V
Active-Low, Open-Drain
TDFN
6Pins
Surface Mount
12.5ms
-40°C
125°C
-
-
2512787RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€5.535
25+
€5.0184
100+
€4.6125
250+
€4.305
500+
€4.182
Min: 10 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1V
5.5V
Active-High, Push-Pull / Active-Low, Push-Pull
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
3897491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.8364
10+
€0.5966
100+
€0.4711
500+
€0.4219
Min: 1 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3917391

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
€1.9803
Min: 2500 / Mult: 2500
-
-
-
-
-
1.67V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SC-70
4Pins
Surface Mount
2.24s
-40°C
125°C
-
-
3897488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.984
10+
€0.7023
100+
€0.5535
500+
€0.4563
Min: 1 / Mult: 1
-
-
-
-
-
2.6V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897489RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.4711
500+
€0.4219
1000+
€0.3887
Min: 100 / Mult: 1
-
-
-
-
-
2.7V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.8364
10+
€0.5966
100+
€0.4711
500+
€0.4219
1000+
€0.3887
Min: 1 / Mult: 1
-
-
-
-
-
2.7V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3917227

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
€2.829
Min: 2500 / Mult: 2500
-
-
-
-
-
4.63V
1Monitors
1V
5.5V
Active-High, Push-Pull
SOT-23
6Pins
Surface Mount
180ms
-40°C
125°C
-
-
3897488RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.5535
500+
€0.4563
Min: 100 / Mult: 1
-
-
-
-
-
2.6V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.4711
500+
€0.4219
Min: 100 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
2512466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.4895
10+
€3.3948
25+
€3.1119
100+
€2.6076
250+
€2.4477
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.55V
1Monitors
0V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
150ms
-40°C
85°C
-
-
2512675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.9938
10+
€4.1328
25+
€4.0836
100+
€3.9606
250+
€3.8868
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
8Pins
Surface Mount
7.59ms
-40°C
125°C
-
-
2512571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€11.2914
10+
€8.5854
25+
€7.8351
100+
€6.6051
250+
€6.1746
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
0V
5.5V
Active-Low, Push-Pull
SOT-23
8Pins
Surface Mount
280ms
-40°C
85°C
-
-
2512148

RoHS

Date/Lot Code

Each
1+
€5.7933
10+
€4.7724
25+
€4.2927
100+
€3.6285
250+
€3.5547
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.88V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
TO-92
3Pins
Through Hole
150ms
-40°C
85°C
-
-
1-25 of 8050 items
of 322 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account