ex VAT

Supervisors & Monitors:

8,054 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage Min
Reset Threshold Voltage Max
Reset Threshold Voltage Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4028147RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.050
250+
€3.040
500+
€3.010
Min: 100 / Mult: 1
-
-
-
-
-
4.63V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
3Pins
Surface Mount
240ms
-40°C
150°C
-
-
4028303RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.340
250+
€2.100
500+
€1.940
Min: 100 / Mult: 1
-
-
-
-
-
-
1Monitors
1.5V
5.5V
Manual, Active-Low, Open-Drain
MSOP
10Pins
Surface Mount
200ms
-40°C
85°C
-
-
4180337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.423
10+
€0.292
100+
€0.279
500+
€0.250
1000+
€0.211
Min: 5 / Mult: 5
-
-
-
-
-
3.1V
1Monitors
800mV
6V
CMOS
SSOP
5Pins
Surface Mount
55.5ms
-40°C
105°C
-
AEC-Q100
4028050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.060
10+
€2.210
25+
€2.010
100+
€1.600
250+
€1.460
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
3.08V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SOT-143
4Pins
Surface Mount
20ms
-40°C
125°C
-
-
4028112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.870
10+
€3.720
25+
€3.430
100+
€2.760
250+
€2.470
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.4V
1Monitors
1V
5.5V
Manual, Active-Low
NSOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
3976838RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.424
Min: 100 / Mult: 1
-
-
-
-
-
1.2V
1Monitors
800mV
6V
Active-High, Open-Drain
SSOP
5Pins
Surface Mount
50µs
-40°C
125°C
-
AEC-Q100
4028398

RoHS

Date/Lot Code

Each
1+
€6.830
10+
€4.070
25+
€3.990
Min: 1 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
3V
5.5V
Active-Low, Open-Drain
NSOIC
8Pins
Surface Mount
200ms
0°C
70°C
-
-
4180338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.439
10+
€0.303
100+
€0.290
500+
€0.259
1000+
€0.219
Min: 5 / Mult: 5
-
-
-
-
-
3.2V
1Monitors
800mV
6V
CMOS
SSOP
5Pins
Surface Mount
55.5ms
-40°C
105°C
-
AEC-Q100
3942667RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.142
500+
€0.124
1000+
€0.119
Min: 100 / Mult: 5
-
-
-
-
-
2.25V
1Monitors
1.1V
5.5V
Manual, Active-Low / Push-Pull
SOT-143
4Pins
Surface Mount
200ms
-40°C
85°C
-
-
4028150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.280
10+
€1.690
25+
€1.550
100+
€1.280
250+
€1.210
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.38V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
3Pins
Surface Mount
240ms
-40°C
125°C
-
-
4028045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.970
10+
€2.190
25+
€2.030
100+
€1.770
250+
€1.620
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SOT-143
4Pins
Surface Mount
1ms
-40°C
125°C
-
-
4284588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.120
10+
€0.704
100+
€0.466
500+
€0.337
1000+
€0.307
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
9.5V
1Monitors
2.2V
6V
Active-Low, Open-Drain
SOT-25
5Pins
Surface Mount
10ms
-40°C
125°C
-
-
4294839RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.169
Min: 100 / Mult: 5
-
-
-
-
-
2.2V
1Monitors
800mV
6V
Open-Drain
SSOP
5Pins
Surface Mount
55.5ms
-40°C
85°C
-
-
4294839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.243
10+
€0.169
Min: 5 / Mult: 5
-
-
-
-
-
2.2V
1Monitors
800mV
6V
Open-Drain
SSOP
5Pins
Surface Mount
55.5ms
-40°C
85°C
-
-
4284596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.180
10+
€0.744
100+
€0.493
500+
€0.358
1000+
€0.327
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
19V
1Monitors
2.2V
6V
Active-Low, Open-Drain
DFN1515-6A-EP
6Pins
Surface Mount
10ms
-40°C
125°C
-
-
4284589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.120
10+
€0.704
100+
€0.466
500+
€0.337
1000+
€0.307
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
9.5V
1Monitors
2.2V
6V
Active-Low, CMOS
SOT-25
5Pins
Surface Mount
10ms
-40°C
125°C
-
-
4284588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.466
500+
€0.337
1000+
€0.307
2500+
€0.301
Min: 100 / Mult: 1
-
-
-
-
-
9.5V
1Monitors
2.2V
6V
Active-Low, Open-Drain
SOT-25
5Pins
Surface Mount
10ms
-40°C
125°C
-
-
4284596RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.493
500+
€0.358
1000+
€0.327
2500+
€0.274
Min: 100 / Mult: 1
-
-
-
-
-
19V
1Monitors
2.2V
6V
Active-Low, Open-Drain
DFN1515-6A-EP
6Pins
Surface Mount
10ms
-40°C
125°C
-
-
2464407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.438
10+
€0.308
100+
€0.238
500+
€0.204
1000+
€0.203
Min: 1 / Mult: 1
-
-
-
-
-
4.38V
1Monitors
1.2V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
10ms
-40°C
105°C
-
-
2464407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.238
500+
€0.204
1000+
€0.203
Min: 100 / Mult: 5
-
-
-
-
-
4.38V
1Monitors
1.2V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
10ms
-40°C
105°C
-
-
3702754

RoHS

Each
1+
€2.240
10+
€1.510
30+
€1.380
100+
€1.240
250+
€1.180
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
3.3V
1Monitors
1.71V
5.5V
Active-Low, Open-Drain
TDFN
8Pins
Surface Mount
10ms
-40°C
125°C
-
AEC-Q100
1851907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.505
25+
€0.419
100+
€0.381
3000+
€0.373
Min: 1 / Mult: 1
-
-
-
-
-
2.32V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23B
3Pins
Surface Mount
120ms
-40°C
125°C
-
-
1084257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.558
25+
€0.465
100+
€0.428
3000+
€0.419
Min: 1 / Mult: 1
-
-
-
-
-
3.075V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
AEC-Q100
1439365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.743
25+
€0.677
100+
€0.667
3000+
€0.657
Min: 1 / Mult: 1
-
-
-
-
-
4.6V
1Monitors
1V
5.5V
Active-Low
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
1332072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.562
25+
€0.467
100+
€0.429
3000+
€0.420
Min: 1 / Mult: 1
-
-
-
-
-
4.6V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
85°C
-
AEC-Q100
201-225 of 8054 items
of 323 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account