ex VAT

Supervisors & Monitors:

8,054 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage Min
Reset Threshold Voltage Max
Reset Threshold Voltage Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1084314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.573
25+
€0.477
100+
€0.439
3000+
€0.430
Min: 1 / Mult: 1
-
-
-
-
-
2.625V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
AEC-Q100
1084255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.400
25+
€0.334
100+
€0.305
3000+
€0.299
Min: 1 / Mult: 1
-
-
-
-
-
3.075V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
AEC-Q100
1018171

RoHS

Each
1+
€3.400
10+
€2.560
25+
€2.360
50+
€2.250
100+
€2.130
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1.3V
2Monitors
1.8V
16V
Active-Low
DIP
8Pins
Through Hole
-
0°C
70°C
-
-
1137308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.506
25+
€0.442
100+
€0.422
3000+
€0.386
Min: 1 / Mult: 1
-
-
-
-
-
4.375V
1Monitors
1V
5.5V
Active-High
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
-
1703461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.687
25+
€0.563
100+
€0.516
3000+
€0.506
Min: 1 / Mult: 1
-
-
-
-
-
4.3V
1Monitors
700mV
6V
Active-Low
SOT-23A
3Pins
Surface Mount
200µs
-40°C
85°C
-
-
1851909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.688
25+
€0.574
100+
€0.516
3000+
€0.506
Min: 1 / Mult: 1
-
-
-
-
-
3.08V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23B
3Pins
Surface Mount
120ms
-40°C
125°C
-
-
1652462

RoHS

Date/Lot Code

Each
1+
€1.830
10+
€1.060
50+
€0.871
100+
€0.682
250+
€0.670
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1.27V
2Monitors
2V
40V
-
SOIC
8Pins
Surface Mount
-
0°C
70°C
-
-
8690537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.652
10+
€0.479
100+
€0.375
500+
€0.344
1000+
€0.334
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
3.08V
1Monitors
1.2V
5.5V
Active-Low
SOT-143
4Pins
Surface Mount
210ms
-40°C
85°C
-
-
9758488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.506
25+
€0.420
100+
€0.382
3000+
€0.374
Min: 1 / Mult: 1
-
-
-
-
-
4.375V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
AEC-Q100
1057793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.929
10+
€0.611
100+
€0.425
500+
€0.355
1000+
€0.313
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
3V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
30µs
-40°C
85°C
XC61C Series
-
8690421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.458
10+
€0.319
100+
€0.248
500+
€0.219
1000+
€0.210
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
210ms
-40°C
85°C
-
-
9666613

RoHS

Date/Lot Code

Each
1+
€1.230
10+
€0.759
100+
€0.415
500+
€0.345
1000+
€0.318
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.59V
1Monitors
1V
6.5V
Active-Low
TO-92
3Pins
Through Hole
-
0°C
70°C
-
-
1557409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.610
25+
€0.515
100+
€0.467
3000+
€0.458
Min: 1 / Mult: 1
-
-
-
-
-
3V
1Monitors
700mV
6V
Active-Low
SOT-23A
3Pins
Surface Mount
200µs
-40°C
85°C
-
-
1332062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.561
25+
€0.467
100+
€0.430
3000+
€0.421
Min: 1 / Mult: 1
-
-
-
-
-
4.38V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
AEC-Q100
1439361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.821
25+
€0.678
100+
€0.668
3000+
€0.658
Min: 1 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200µs
-40°C
125°C
-
AEC-Q100
9666605

RoHS

Date/Lot Code

Each
1+
€1.370
10+
€0.813
100+
€0.539
500+
€0.528
1000+
€0.517
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.59V
1Monitors
1V
6.5V
Active-Low
SOIC
8Pins
Surface Mount
-
0°C
70°C
-
-
1332070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.516
25+
€0.428
100+
€0.390
3000+
€0.382
Min: 1 / Mult: 1
-
-
-
-
-
2.925V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
AEC-Q100
2510439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.411
25+
€0.335
100+
€0.316
3000+
€0.310
Min: 1 / Mult: 1
-
-
-
-
-
3V
1Monitors
1.2V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
1.12s
-40°C
125°C
-
-
2519323

RoHS

Each
1+
€12.550
10+
€9.460
50+
€8.480
100+
€8.020
250+
€7.970
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
1V
5.5V
Active-Low
DIP
8Pins
Through Hole
200µs
0°C
70°C
-
-
2519212

RoHS

Date/Lot Code

Each
1+
€2.760
10+
€2.360
25+
€2.250
100+
€2.120
250+
€2.020
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.35V
1Monitors
0V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
150ms
-40°C
85°C
-
-
2519489

RoHS

Each
1+
€6.050
10+
€4.310
25+
€4.080
100+
€3.840
300+
€3.580
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
610ms
0°C
70°C
-
-
2519214

RoHS

Date/Lot Code

Each
1+
€3.790
10+
€2.850
25+
€2.630
100+
€2.370
250+
€2.260
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.88V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
150ms
-40°C
85°C
-
-
2518649RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.850
250+
€2.680
500+
€2.590
Min: 100 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low
SOT-143
4Pins
Surface Mount
560ms
-40°C
85°C
-
-
9758330

RoHS

Date/Lot Code

Each
1+
€0.468
25+
€0.401
100+
€0.353
1000+
€0.346
Min: 1 / Mult: 1
-
-
-
-
-
4.375V
1Monitors
1V
5.5V
Active-Low
TO-92
3Pins
Through Hole
350ms
-40°C
85°C
-
AEC-Q100
2519405

RoHS

Date/Lot Code

Each
1+
€6.050
10+
€4.290
25+
€4.030
100+
€3.760
300+
€3.430
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
610ms
0°C
70°C
-
-
226-250 of 8054 items
of 323 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account