ex VAT

6.5V DC / DC Integrated Fixed POL Converters:

2 Products Found

Farnell offers an exclusive range of DC-DC Integrated Fixed Point-of-Load (POL) converters that ensure precise voltage regulation and fast transient response. Their compact form factor and advanced protection features—such as overcurrent, overvoltage, and thermal shutdown—enhance system safety and durability.

A DC-DC Integrated Fixed Point-of-Load (POL) Converter is a power supply DC-to-DC converter placed near the load as possible to achieve proximity to power. This is done as proximity to power is an excellent way to improve voltage accuracy, efficiency, and the dynamic response of a power rail. These converters are designed for stable output voltage and are ideal for applications requiring compact, reliable, and cost-effective power solutions. These POL converters reduce complexity and improve performance by integrating key power components—controller, inductor, and capacitor—into a single module. 

DC-DC Integrated Fixed-POL Converters are optimized for thermal management, ensuring reliable operation under varying loads and temperatures. These converters are suitable for powering microprocessors, FPGAs, ASICs, and other high-performance devices. With high power density and minimal external components, they can meet the demands of industrial, automotive, and consumer electronics applications.

Show More
View
Buyer
Engineer
Manufacturer
Input Voltage Min
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Current
Output Voltage Nom
Switching Frequency
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4407785RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.330
250+
€2.990
500+
€2.800
Min: 100 / Mult: 1
2.7V
6.5V
-
-
16Pins
4A
3.3V
1.2MHz
125°C
4407785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.960
10+
€4.620
25+
€4.010
100+
€3.330
250+
€2.990
More Pricing...
Min: 1 / Mult: 1
2.7V
6.5V
1 Output
LFCSP-EP
16Pins
4A
3.3V
1.2MHz
125°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account