LinkZero-AX Series AC / DC Off Line Converters:
6 Products FoundLinkZero-AX Series AC / DC Off Line Converters
LinkZero-AX is an integrated offline switching IC that enables designers to achieve 0.00 Watts of standby energy consumption in auxiliary power supplies. LinkZero-AX features an innovative power-down mode that effectively turns off the auxiliary power supply when the end product is idle or in standby.
- Provides zero consumption standby/power down with user controlled wake up
- Very tight IC parameter tolerances improves system manufacturing yield
- Suitable for low-cost clampless designs
- Frequency jittering greatly reduces EMI filter cost
- Hysteretic thermal shutdown protection ? automatic recovery reduces field returns
- Universal input range allows worldwide operation
- Simple ON/OFF control, no loop compensation needed
- Auto-restart reduces delivered power by >85% during short-circuit and open loop fault conditions
- High bandwidth provides fast turn on with no overshoot
- Applications: Appliances & Unstable main voltage, ultra low standby power,USB PD & Notebook adapters
View
Buyer
Engineer
Manufacturer
Input Voltage Min
Input Voltage Max
IC Case / Package
No. of Pins
Power Rating Max
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ €0.397 10+ €0.386 100+ €0.376 500+ €0.365 | Min: 1 / Mult: 1 | 85VAC | 265VAC | SOIC | 8Pins | 3W | Flyback | Isolated, Non Isolated | 700V | 260µA | 100kHz | Surface Mount | -40°C | 150°C | LinkZero-AX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.376 500+ €0.365 | Min: 100 / Mult: 1 | 85VAC | 265VAC | SOIC | 8Pins | 3W | Flyback | Isolated, Non Isolated | 700V | 260µA | 100kHz | Surface Mount | -40°C | 150°C | LinkZero-AX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Full Reel) Full Reel | 1000+ €0.509 | Min: 1000 / Mult: 1000 | 85VAC | 265VAC | SMD | 8Pins | 6.5W | - | Isolated, Non Isolated | 700V | 285µA | 100kHz | Surface Mount | -40°C | 150°C | LinkZero-AX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Full Reel) Full Reel | 1000+ €0.500 | Min: 1000 / Mult: 1000 | 85VAC | 265VAC | SMD | 8Pins | 5W | - | Isolated | 700V | - | 100kHz | Surface Mount | -40°C | 150°C | LinkZero-AX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Full Reel) Full Reel | 1000+ €0.471 | Min: 1000 / Mult: 1000 | 85VAC | 265VAC | SMD | 8Pins | 3W | - | Isolated | 700V | - | 100kHz | Surface Mount | -40°C | 150°C | LinkZero-AX Series | ||||
POWER INTEGRATIONS | Each | 1+ €0.565 | Min: 1 / Mult: 1 | 85VAC | 265VAC | SMD | 8Pins | 5W | - | Isolated | 700V | - | 100kHz | Surface Mount | -40°C | 150°C | LinkZero-AX Series |