Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | €0.920 | €0.92 |
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €0.920 (€1.1316) |
| 25+ | €0.769 (€0.9459) |
| 100+ | €0.761 (€0.936) |
| Quantity | Price (inc VAT) |
|---|---|
| 1000+ | €0.727 (€0.8942) |
| 3000+ | €0.718 (€0.8831) |
Product Information
Product Overview
The KSZ8081RNACA TR is a single-supply 10Base-T/100Base-TX Ethernet Physical-layer Transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. This is a highly-integrated PHY solution. It reduces board cost and simplifies board layout by using on chip termination resistors for the differential pairs and by integrating a low-noise regulator to supply the 1.2V core and by offering 1.8/2.5/3.3V digital I/O interface support. It offers the reduced media independent interface (RMII) for direct connection to RMII-compliant MACs in Ethernet processors and switches. As the power-up default, this uses a 25MHz crystal to generate all required clocks, including the 50MHz RMII reference clock output for the MAC. This version takes in the 50MHz RMII reference clock as the power-up default.
- RMII back-to-back mode support for a 100Mbps copper repeater
- MDC/MDIO management interface for PHY register configuration
- Programmable interrupt output
- LED outputs for link and activity status indication
- On-chip termination resistors for differential pairs
- Baseline wander correction
- Auto-negotiation to automatically select highest linkup speed (10/100Mbps)/duplex (half/full)
- Power-down and power-saving modes
- LinkMD TDR-based cable diagnostics to identify faulty copper cabling
- Parametric NAND tree support for fault detection between chip I/Os and board
Applications
LED Lighting, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Single Chip Ethernet PHY Transceiver
3.135V
QFN
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
IEEE 802.3
3.465V
24Pins
0°C
-
MSL 2 - 1 year
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate