Sitara Family AM335x Series Microprocessors Microprocessors:
4 Products FoundSitara Family AM335x Series Microprocessors Microprocessors
The AM335x microprocessors based on the ARM Cortex-A8 processor are enhanced with image graphics processing peripherals and industrial interface options such as EtherCAT and PROFIBUS. The microprocessor unit (MPU) subsystem is based on the ARM Cortex-A8 processor and the PowerVR SGX™ Graphics Accelerator subsystem provides 3D graphics acceleration.
- Up to 1-GHz Sitara™ ARM® Cortex®-A8 32-Bit RISC Processor
- NEON™ SIMD Coprocessor
- 32KB of L1 Instruction and 32KB of Data Cache With Single-Error Detection (Parity)
- 256KB of L2 Cache With Error Correcting Code (ECC)
- 176KB of On-Chip Boot ROM
- On-Chip Memory (Shared L3 RAM)
- Programmable Real-Time Unit Subsystem and Industrial Communication Subsystem (PRU-ICSS)
- Supports Protocols such as EtherCAT®, PROFIBUS, PROFINET, EtherNet/IP and More
- Two Programmable Real-Time Units (PRUs)
- 298-Pin S-PBGA-N298 Via Channel Package or 324-Pin S-PBGA-N324 Package
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123323 RoHS | Each | 1+ €14.840 10+ €11.850 25+ €11.100 50+ €10.880 | Min: 1 / Mult: 1 | Sitara Family AM335x Series Microprocessors | 1Cores | - | NFBGA | 324Pins | 912mV | 1.326V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 114I/O's | 32 bit | Surface Mount | -40°C | 90°C | AM335x | Sitara | ||||
3123313 RoHS | Each | 1+ €14.660 10+ €11.600 25+ €10.840 50+ €9.970 100+ €9.190 | Min: 1 / Mult: 1 | Sitara Family AM335x Series Microprocessors | 1Cores | - | BGA | 324Pins | 912mV | 1.378V | 1GHz | CAN, Ethernet, I2C, SPI, UART, USB | 114I/O's | 32 bit | Surface Mount | 0°C | 90°C | AM335x | Sitara | ||||
2802911 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ €8.840 10+ €8.020 25+ €7.650 50+ €7.110 100+ €6.560 | Min: 1 / Mult: 1 | Sitara Family AM335x Series Microprocessors | 1Cores | 128KB | NFBGA | 298Pins | 1.056V | 1.144V | 300MHz | I2C, SPI, UART, USB | 114I/O's | 32 bit | Surface Mount | 0°C | 90°C | AM335x | Sitara | ||||
2802911RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €8.020 25+ €7.650 50+ €7.110 100+ €6.560 | Min: 10 / Mult: 1 | Sitara Family AM335x Series Microprocessors | 1Cores | 128KB | NFBGA | 298Pins | 1.056V | 1.144V | 300MHz | I2C, SPI, UART, USB | 114I/O's | 32 bit | Surface Mount | 0°C | 90°C | AM335x | Sitara |