Microprocessors:
3 Products Foundi.MX Family i.MX31 Series Microprocessors Microprocessors
With on-chip media accelerators, multiple connectivity interfaces and package options, the i.MX31 and i.MX31L are suitable for a broad spectrum of multimedia oriented applications. As the first in the i.MX portfolio to achieve automotive AEC-Q100 grade 3 qualification, the i.MX31 processor is the engine in the acclaimed Ford SYNC.
- ARM1136JF-S ARM11 Core, Clocked Upto 532MHz
- 128KB L2 Unified Cache
- CMOS/CCD Sensor interface
- Features Power gating for low power consumption
- Graphics Acceleration Engine
- Vector floating point coprocessor
- Supports 8/16-bit NAND flash
- VGA MPEG-4 HW encode
- Image Processing Unit (IPU)
- Applications: Consumer, Industrial, Automotive, Medical, Multimedia
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €21.740 5+ €19.560 10+ €16.710 25+ €15.840 50+ €15.520 | Min: 1 / Mult: 1 | i.MX Family i.MX31 Series Microprocessors | 1Cores | 32KB | MAPBGA | 457Pins | 1.38V | 1.52V | 532MHz | I2C, SSI, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 85°C | - | i.MX31 | i.MX | |||||
Each | 420+ €38.620 | Min: 420 / Mult: 420 | i.MX Family i.MX31 Series Microprocessors | 1Cores | 32KB | MAPBGA | 473Pins | 1.22V | 1.47V | 400MHz | I2C, SPI, SSI, UART, USB | 32 bit | Surface Mount | -40°C | 85°C | AEC-Q100 | i.MX31 | i.MX | |||||
Each | 1+ €40.720 5+ €37.240 10+ €33.210 25+ €32.580 50+ €31.930 | Min: 1 / Mult: 1 | i.MX Family i.MX31 Series Microprocessors | 1Cores | - | MAPBGA | 457Pins | 1.22V | 1.62V | 532MHz | I2C, SPI, SSI, UART, USB | 32 bit | Surface Mount | -20°C | 70°C | - | i.MX31 | i.MX |