0
0 Items€0.00
Microcontrollers: 18,771 Products Found
We offer a wide choice of microcontrollers, including many types of 8-bit, 16-bit and 32-bit devicesMicrocontrollers – also known as embedded controllers or MCUs - are compact integrated circuits designed to govern a specific operation in an embedded system. Typical microcontrollers include a processor, memory, and input/output (I/O) peripherals on a single chip.

Types of Microcontrollers

MCUs can be differentiated in several ways. Their bit size can range from simple 4-bit, 8-bit and 16-bit devices up to more complex 32-bit types. Architectures can be von Neumann (Single bus for instructions and data) or Harvard (separate data and instruction buses). Microcontroller processors can be based on complex instruction set computing (CISC) or reduced instruction set computing (RISC). Additionally, some MCUs use external memory, while others have embedded memory.

Factors to consider when choosing a microcontroller

Choosing a microcontroller involves trading off between processing performance and power consumption; MCUs with higher processing power consume more energy. Other factors include hardware architecture (Dual in Line or Ball Grid Array for example), memory capacity (ROM and RAM), hardware interfaces such as Bluetooth, camera or WiFi, software architecture – which operating systems are supported - and cost.

Microcontroller Applications

Microcontrollers can be used in an unlimited number of applications. Some examples include:
  1. Office, home, and commercial environments:

  2. Light sensing and controlling devices
  3. Temperature sensing and controlling devices
  4. Fire detection and safety devices
  5. Communication systems
  6. Domestic appliances
  1. Industrial Control:

  2. Industrial instrumentation devices
  3. Process control devices
  4. Robotics
  1. Automotive:

  2. Antilock braking systems
  3. Traction control
  4. Fuel injection
  5. Suspension control
  6. Audio system
  1. Metering & Measurement:

  2. Medical instrumentation
  3. Volt Meter
  4. Measuring revolving objects
  5. Current meter
  6. Hand-held metering systems
Show More
Buyer Survey
Buyer Survey 2024
Take our survey and you could win fantastic prizes!
RENESAS
RA2A2 48MHz Arm® Cortex®-M23 Ultra-Low Power General-Purpose Microcontroller with Rich Peripherals
RA2A2 48MHz Arm® Cortex®-M23 Ultra-Low Power General-Purpose Microcontroller with Rich Peripherals
Trade Account