ARM Microcontrollers:
3 Products FoundFind a huge range of XMC4000 Family XMC4100 Series Microcontrollers ARM Microcontrollers at Farnell® Ireland. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & EFM32 Family EFM32GG Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €4.600 10+ €3.640 25+ €3.500 50+ €3.350 100+ €3.090 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4100 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 64KB | 48Pins | VQFN | 30I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | 20KB | 9Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC41xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €3.090 250+ €2.940 500+ €2.590 | Min: 100 / Mult: 1 | XMC4000 Family XMC4100 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 64KB | 48Pins | VQFN | 30I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | 20KB | 9Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC41xx | |||||
Each | 1+ €6.300 10+ €4.890 25+ €4.540 50+ €4.170 100+ €3.920 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4100 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 125KB | 64Pins | TQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USB | 20KB | 10Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC41xx |