ARM Microcontrollers:
5 Products FoundAT91 Family AT91M Series Microcontrollers ARM Microcontrollers
The AT91Mxx800A is a member of the Atmel AT91 16/32-Bit microcontroller family, which is based on the ARM7TDMI processor core. This processor has a high-performance 32-Bit RISC architecture with a high-density 16-Bit instruction set and very low power consumption.
- Core: ARM7TDMI Max CPU Clocked Upto 40 MHz
- RAM: 8KB
- Interfaces: USART, SPI.
- 10-Bit ADC
- 58 General Purpose Input Output Pins
- 10-Bit DAC
- Advanced Power Management Controller (APMC)
- 8-level Priority, Individually Maskable, Vectored Interrupt Controller
- 6-Channel 16-Bit Timer/Counter
- Applications: Power Regulation, Rectification, And Real-Time Control Applications.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 120+ €9.030 | Min: 120 / Mult: 120 | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32 bit | 33MHz | 144Pins | LQFP | 54I/O's | SPI, USART | 8KB | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | AT91 | AT91M | |||||
Each | 1+ €15.370 25+ €13.970 100+ €12.660 250+ €12.410 | Min: 1 / Mult: 1 | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32 bit | 33MHz | 176Pins | LFBGA | 58I/O's | EBI, EMI, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | AT91 | AT91M | |||||
Each (Supplied on Full Reel) Full Reel | 800+ €9.370 | Min: 800 / Mult: 800 | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32 bit | 33MHz | 144Pins | LQFP | 54I/O's | SPI, USART | 8KB | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | AT91 | AT91M | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €12.340 | Min: 1000 / Mult: 1000 | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32 bit | 33MHz | 176Pins | LFBGA | 58I/O's | EBI, EMI, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | AT91 | AT91M | |||||
Each | 160+ €10.660 | Min: 160 / Mult: 160 | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32 bit | 33MHz | 144Pins | BGA | 54I/O's | SPI, USART | 8KB | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | AT91 | AT91M |