ARM Microcontrollers:
53 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €8.140 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 117I/O's | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | |||||
Each | 1+ €17.990 25+ €16.350 100+ €15.580 250+ €14.810 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | |||||
Each | 1+ €13.570 25+ €12.310 100+ €11.160 250+ €11.150 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 64Pins | LQFP | 44I/O's | I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM S | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €11.240 25+ €10.240 100+ €10.000 800+ €9.760 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 117I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM 32 | SAM4E | |||||
Each | 1+ €9.300 25+ €8.450 100+ €7.650 250+ €7.560 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 79I/O's | CAN, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | |||||
Each | 1+ €11.260 25+ €9.270 100+ €9.260 250+ €9.240 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 117I/O's | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | |||||
Each | 1+ €14.170 25+ €12.500 100+ €11.790 250+ €11.550 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 100Pins | TFBGA | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ €11.240 25+ €10.240 100+ €10.000 800+ €9.760 | Min: 10 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 117I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM 32 | SAM4E | |||||
3008366 RoHS | Each | 1+ €12.370 10+ €12.170 25+ €11.980 50+ €11.780 100+ €11.580 | Min: 1 / Mult: 1 | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 64Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART, USB | 32KB | 12Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | ||||
Each | 1+ €17.710 25+ €16.910 100+ €16.100 250+ €15.780 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 300MHz | 2MB | 144Pins | LFBGA | 114I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM 32 | SAM S | |||||
Each | 1+ €9.750 25+ €8.860 100+ €8.020 250+ €7.920 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 79I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4E | |||||
Each | 1+ €12.150 25+ €11.040 100+ €10.000 250+ €9.970 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LFBGA | 117I/O's | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | |||||
Each | 1+ €11.260 25+ €10.250 100+ €9.280 250+ €9.090 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 100Pins | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | |||||
Each | 1+ €15.690 25+ €14.260 100+ €12.920 250+ €12.660 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | |||||
3008367 RoHS | Each | 1+ €14.480 10+ €11.360 25+ €10.890 50+ €10.020 100+ €8.830 More Pricing... | Min: 1 / Mult: 1 | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 100Pins | LQFP | 69I/O's | CAN, I2C, SPI, UART, USB | 32KB | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | ||||
Each | 1+ €14.910 25+ €13.560 100+ €12.270 250+ €12.020 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 64Pins | LQFP | 44I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM 32 | SAM E | |||||
Each | 1+ €12.880 25+ €11.700 100+ €10.610 250+ €10.400 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 1MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | |||||
Each | 1+ €8.320 25+ €7.570 100+ €6.840 250+ €6.700 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 79I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4E | |||||
Each | 1+ €7.940 25+ €7.210 100+ €6.530 250+ €6.400 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 79I/O's | CAN, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | |||||
Each | 1+ €8.130 25+ €7.400 100+ €6.690 250+ €6.680 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 64Pins | LQFP | 47I/O's | I2C, I2S, SPI, UART, USB | 160KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | |||||
Each | 1+ €16.380 25+ €14.900 100+ €14.200 250+ €13.490 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM S | |||||
Each | 1+ €11.660 25+ €10.600 100+ €9.600 250+ €9.410 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 1MB | 100Pins | LQFP | 75I/O's | I2C, I2S, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM S | |||||
Each | 1+ €12.100 25+ €11.000 100+ €10.480 250+ €9.960 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 512KB | 144Pins | LQFP | 114I/O's | I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM 32 | SAM S | |||||
Each | 1+ €16.000 25+ €14.540 100+ €13.180 490+ €13.110 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 144Pins | UFBGA | 114I/O's | I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM 32 | SAM S | |||||
Each | 1+ €13.260 25+ €12.050 100+ €10.910 490+ €10.800 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 1MB | 144Pins | UFBGA | 114I/O's | I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM 32 | SAM S |