ARM Microcontrollers:
667 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €17.210 10+ €14.570 25+ €13.970 50+ €13.140 100+ €12.310 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 72MHz | - | 2MB | 100Pins | TQFP | - | 83I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | - | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ €5.140 10+ €4.450 25+ €4.140 50+ €3.810 100+ €3.510 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 32MHz | - | 128KB | 64Pins | QFN | - | 56I/O's | I2C, SPI, USART | - | 16KB | 8Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G | |||||
Each | 1+ €2.520 10+ €2.470 25+ €2.420 50+ €2.370 100+ €2.320 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 64Pins | TQFP | - | 53I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | - | 32KB | 33Channels | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ €3.430 10+ €2.640 25+ €2.560 50+ €2.480 100+ €2.400 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 40MHz | - | 256KB | 32Pins | QFN | - | 24I/O's | I2C, I2S, SPI, USART | - | 32KB | 24Channels | - | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €16.160 10+ €12.910 25+ €11.810 50+ €10.870 100+ €9.940 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 48MHz | - | 1MB | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ €9.080 10+ €7.520 25+ €6.830 50+ €6.280 100+ €5.820 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 40MHz | - | 1MB | 48Pins | QFN | - | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | - | 256KB | 33Channels | - | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG12 | |||||
Each | 1+ €6.990 10+ €6.060 25+ €5.380 50+ €4.950 100+ €4.850 | Min: 1 / Mult: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | - | 32 bit | - | 97.5MHz | - | 1.152MB | 56Pins | QFN-EP | - | 37I/O's | I2C, SPI, USART, USB | - | 256KB | - | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.580 10+ €5.020 25+ €4.720 50+ €4.410 100+ €4.110 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 32MHz | - | 32KB | 48Pins | TQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 4Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ €6.460 10+ €4.740 25+ €4.420 50+ €4.070 100+ €3.870 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | - | 80MHz | - | 1024KB | 68Pins | QFN-EP | - | 51I/O's | EUSART, I2C, I2S, SPI, UART, USART | - | 256KB | 16Channels | - | 12Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | |||||
Each | 1+ €8.480 10+ €7.030 25+ €6.560 50+ €6.510 100+ €6.500 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 72MHz | - | 1MB | 64Pins | QFN | - | 53I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | - | 192KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ €1.730 10+ €1.660 25+ €1.630 50+ €1.590 100+ €1.560 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 25MHz | - | 32KB | 24Pins | QFN | - | 17I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 4Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | |||||
Each | 1+ €4.080 10+ €3.570 25+ €2.960 50+ €2.650 100+ €2.450 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | - | 76.8MHz | - | 512KB | 32Pins | QFN | - | 18I/O's | I2C, I2S, SPI, UART, USART | - | 32KB | 16Channels | - | 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | |||||
Each | 1+ €1.820 10+ €1.790 25+ €1.770 50+ €1.740 100+ €1.710 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | - | 76.8MHz | - | 256KB | 32Pins | QFN | - | 18I/O's | I2C, I2S, SPI, UART, USART | - | 32KB | 16Channels | - | 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | |||||
Each | 1+ €3.850 10+ €3.160 25+ €2.840 50+ €2.740 100+ €2.640 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 128KB | 32Pins | QFN | - | 24I/O's | CAN, I2C, I2S, SPI, UART, USART | - | 32KB | 17Channels | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ €20.170 10+ €13.770 25+ €12.650 50+ €11.070 100+ €10.850 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 72MHz | - | 2MB | 100Pins | TQFP | - | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ €6.160 10+ €4.470 25+ €4.160 50+ €3.920 100+ €3.670 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 32MHz | - | 32KB | 24Pins | QFN | - | 17I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 8Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
3123128 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ €7.600 10+ €6.590 25+ €6.240 50+ €6.000 100+ €5.760 More Pricing... | Min: 1 / Mult: 1 | SimpleLink Family CC131x Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M3 | - | 32 bit | - | 48MHz | - | 128KB | 48Pins | VQFN | - | 30I/O's | I2C, I2S, SPI, UART | - | 20KB | 8Channels | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | SimpleLink | CC131x | ||||
Each | 1+ €4.700 10+ €3.520 25+ €3.180 50+ €3.070 100+ €2.940 | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 32MHz | - | 32KB | 48Pins | TQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 8Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ €2.640 10+ €1.720 25+ €1.550 50+ €1.510 100+ €1.470 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | - | 76.8MHz | - | 64KB | 40Pins | QFN | - | 26I/O's | I2C, I2S, SPI, UART, USART | - | 32KB | 16Channels | - | 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | |||||
Each | 1+ €10.360 10+ €8.050 25+ €7.680 50+ €7.180 100+ €6.670 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 48MHz | - | 128KB | 64Pins | QFN | - | 56I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ €3.250 10+ €2.130 25+ €1.970 50+ €1.940 100+ €1.910 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | - | 76.8MHz | - | 256KB | 40Pins | QFN | - | 26I/O's | I2C, I2S, SPI, UART, USART | - | 32KB | 16Channels | - | 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | |||||
Each | 1+ €8.090 10+ €6.280 25+ €5.870 50+ €5.700 100+ €5.530 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 40MHz | - | 1MB | 125Pins | BGA | - | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | - | 256KB | 54Channels | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32PG | |||||
Each | 1+ €11.920 10+ €7.220 25+ €6.450 50+ €5.840 100+ €5.650 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 40MHz | - | 1MB | 48Pins | QFN | - | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | - | 256KB | 33Channels | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32PG | |||||
Each | 1+ €4.260 10+ €3.550 25+ €2.850 50+ €2.770 100+ €2.690 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 128KB | 48Pins | QFP | - | 37I/O's | CAN, I2C, I2S, SPI, UART, USART | - | 32KB | 22Channels | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ €4.600 10+ €3.820 25+ €3.290 | Min: 1 / Mult: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 32MHz | - | 128KB | 32Pins | QFN | - | 24I/O's | I2C, SPI, UART, USART | - | 16KB | 8Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G |