ARM Microcontrollers:
795 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €1.5744 25+ €1.5252 100+ €1.5129 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 8KB | 14Pins | SOIC | - | 12I/O's | I2C, LIN, SPI, UART, USART | - | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | |||||
2460541 RoHS | Each | 1+ €4.8339 25+ €4.5141 100+ €4.1943 250+ €3.9483 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 32Pins | TQFP | - | 26I/O's | I2C, SPI, USART, USB | - | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | ||||
3008360 RoHS | Each | 1+ €23.0133 10+ €18.6468 25+ €18.573 50+ €17.0847 | Min: 1 / Mult: 1 | SimpleLink Family MSP432X Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 120MHz | - | 1MB | 128Pins | TQFP | - | 90I/O's | CAN, I2C, QSPI, SPI, UART, USB | - | 256KB | - | - | 2.97V | 3.63V | - | - | - | SimpleLink | MSP432X | - | ||||
Each | 1+ €26.7402 5+ €24.0711 10+ €22.8288 25+ €21.5988 50+ €20.3565 | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 144MHz | - | 2MB | 196Pins | LFBGA | - | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 352KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC48xx | - | |||||
Each | 1+ €22.5459 10+ €18.1179 25+ €16.9248 50+ €15.5718 100+ €15.2643 | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 144MHz | - | 2MB | 100Pins | LQFP | - | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 352KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC48xx | - | |||||
Each | 1+ €3.5424 25+ €3.2349 100+ €2.9274 416+ €2.8659 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 48Pins | QFN | - | 38I/O's | I2C, I2S, UART, USART, USB | - | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | |||||
Each | 1+ €2.7798 25+ €2.6691 100+ €2.5584 250+ €2.3493 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 32Pins | TQFP | - | 26I/O's | I2C, SPI, UART | - | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ €17.5644 10+ €14.2434 25+ €12.5952 50+ €12.1893 100+ €11.7834 | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 1MB | 144Pins | LQFP | - | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC45xx | - | |||||
Each | 1+ €1.8204 25+ €1.7097 100+ €1.5621 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 8KB | 24Pins | QFN | - | 22I/O's | I2C, LIN, SPI, UART, USART | - | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | |||||
Each | 1+ €4.8708 25+ €4.428 100+ €4.0221 250+ €3.8253 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 48Pins | TQFP | - | 38I/O's | I2C, I2S, SPI, UART, USB | - | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ €4.9815 25+ €4.5141 100+ €4.1082 2500+ €3.7761 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 48Pins | TQFP | - | 38I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ €3.4809 25+ €3.2472 100+ €2.9766 250+ €2.9151 | Min: 1 / Mult: 1 | SAM 32 Family SAM L10 Series Microcontrollers | ARM Cortex-M23 | - | 32 bit | 32MHz | - | 64KB | 32Pins | TQFP | - | 25I/O's | I2C, LIN, SPI, USART | - | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | |||||
3123144 RoHS | Each | 1+ €22.5951 5+ €22.3368 10+ €22.0662 25+ €21.8079 50+ €21.5373 | Min: 1 / Mult: 1 | TIVA Family TM4C129x Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 120MHz | - | 1MB | 128Pins | TQFP | - | 90I/O's | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | 256KB | - | - | 2.97V | 3.63V | - | - | - | TIVA | TM4C129x | - | ||||
Each | 1+ €9.5448 10+ €7.4907 25+ €6.7158 50+ €6.5805 100+ €6.4452 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 512KB | 144Pins | LQFP-EP | - | 91I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | - | 128KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC4000 | XMC4500 | - | |||||
Each | 1+ €2.8659 25+ €2.6076 100+ €2.3616 490+ €2.3124 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 64KB | 32Pins | QFN | - | 26I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ €2.9151 25+ €2.6445 100+ €2.3985 250+ €2.3493 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 64KB | 32Pins | TQFP | - | 26I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
2460543 RoHS | Each | 1+ €6.9495 25+ €6.0762 100+ €5.0307 250+ €4.5141 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 48Pins | TQFP | - | 38I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | ||||
2409253 RoHS | Each | 1+ €4.9323 25+ €4.4649 100+ €4.1574 250+ €4.1328 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | - | 52I/O's | I2C, I2S, SPI, UART, USB | - | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||
Each | 1+ €4.6494 25+ €4.1943 100+ €4.1574 250+ €4.1082 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 32Pins | TQFP | - | 26I/O's | I2C, I2S, SPI, UART, USB | - | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ €16.3959 10+ €13.3455 25+ €12.8658 50+ €12.0171 100+ €11.1561 | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 55I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 160KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC45xx | - | |||||
Each | 1+ €2.0049 25+ €1.845 100+ €1.6482 1500+ €1.5129 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 16KB | 20Pins | WSOIC | - | 18I/O's | I2C, SPI, UART, USART, USB | - | 4KB | 8Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | |||||
Each | 1+ €3.3702 25+ €3.0627 100+ €3.0504 490+ €3.0381 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 32Pins | QFN | - | 26I/O's | I2C, LIN, SPI, USART | - | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
2409249 RoHS | Each | 1+ €4.7601 25+ €4.3173 100+ €3.9114 416+ €3.8745 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 48Pins | QFN | - | 38I/O's | I2C, I2S, SPI, UART, USB | - | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||
Each | 1+ €26.2482 10+ €21.0207 25+ €19.7169 50+ €18.1302 100+ €16.359 | Min: 1 / Mult: 1 | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 144MHz | - | 2MB | 196Pins | LFBGA | - | 155I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 352KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC47xx | - | |||||
Each | 1+ €18.0072 10+ €15.7686 25+ €15.5841 50+ €15.2397 100+ €14.9322 | Min: 1 / Mult: 1 | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 144MHz | - | 352KB | 144Pins | LQFP | - | 119I/O's | I2C, I2S, LIN, SPI, UART | - | 2MB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC47xx | - |