5 Product Results Found for "pressure"
Find a huge range of ARM Microcontrollers at Farnell® Ireland. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Infineon & Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €14.890 10+ €11.680 25+ €11.210 100+ €9.870 250+ €9.630 More Pricing... | Min: 1 / Mult: 1 | MAX Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 12MHz | 384KB | 72Pins | LGA-EP | 36I/O's | HART, I2C, LPUART, SPI, UART | 160KB | 2Channels | 16Bit, 24Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | MAX | MAX326xx | |||||
Each | 1+ €2.160 10+ €1.490 25+ €1.310 50+ €1.210 100+ €1.190 More Pricing... | Min: 1 / Mult: 1 | EZ-PD Family PMG1-S0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 24Pins | VQFN-EP | 12I/O's | I2C, SPI, UART, USB | 8KB | - | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S0 Series | |||||
4305113 RoHS | INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ €5.580 10+ €4.840 25+ €4.570 50+ €4.400 100+ €4.220 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
4305113RL RoHS | INFINEON | Each (Supplied on Cut Tape) Cut Tape | 100+ €4.220 250+ €3.990 500+ €3.840 | Min: 100 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Each (Supplied on Full Reel) Full Reel | 2500+ €7.800 | Min: 2500 / Mult: 2500 | MAX Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 12MHz | 384KB | 72Pins | LGA-EP | 36I/O's | HART, I2C, LPUART, SPI, UART | 160KB | 2Channels | 16Bit, 24Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | MAX | MAX326xx |