ARM Microcontrollers:
174 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 1000+ €13.3947 3000+ €13.1241 | Min: 1000 / Mult: 1000 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 1MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM V71 | AEC-Q100 | |||||
Each | 1+ €22.1277 25+ €20.1105 100+ €19.1634 250+ €18.2163 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | - | |||||
Each | 1+ €16.6911 25+ €15.1413 100+ €13.7268 250+ €13.7145 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 64Pins | LQFP | 44I/O's | I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM S | - | |||||
Each | 1+ €17.4291 25+ €15.375 100+ €14.5017 250+ €14.2065 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 100Pins | TFBGA | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | - | |||||
Each | 1+ €23.2101 25+ €21.2421 100+ €20.8854 250+ €20.5164 | Min: 1 / Mult: 1 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM V | AEC-Q100 | |||||
Each | 1+ €22.1892 25+ €20.172 100+ €19.2249 250+ €18.2655 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM E70 | - | |||||
Each | 1+ €20.0367 10+ €15.7194 25+ €15.0675 50+ €13.8621 100+ €12.2139 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 2MB | 100Pins | LQFP | 71I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €18.4623 10+ €15.5226 25+ €15.3627 50+ €15.1905 100+ €15.0306 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 208Pins | LQFP | 161I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €21.7833 25+ €20.7993 100+ €19.803 250+ €19.4094 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 300MHz | 2MB | 144Pins | LFBGA | 114I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM 32 | SAM S | - | |||||
Each | 1+ €19.2987 25+ €17.5398 100+ €15.8916 250+ €15.5718 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | - | |||||
Each | 1+ €18.3393 25+ €16.6788 100+ €15.0921 250+ €14.7846 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 64Pins | LQFP | 44I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM 32 | SAM E | - | |||||
Each | 1+ €15.8424 25+ €14.391 100+ €13.0503 250+ €12.792 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 1MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | - | |||||
Each | 1+ €15.8916 10+ €15.3873 25+ €14.883 50+ €14.3787 100+ €13.8744 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 2MB | 144Pins | LQFP | 106I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 20Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €13.8006 10+ €10.2828 25+ €10.2705 50+ €10.2459 100+ €10.2336 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-R4F | 32 bit | 180MHz | 1MB | 100Pins | LQFP | 71I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €16.3836 10+ €12.8658 25+ €12.3246 50+ €11.5989 100+ €10.8609 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 512KB | 208Pins | LQFP | 161I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €18.1056 25+ €16.4697 100+ €15.6948 250+ €14.9199 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM E | - | |||||
Each | 1+ €20.1474 10+ €15.990 25+ €15.4734 50+ €14.9568 100+ €14.4402 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 2MB | 176Pins | LQFP | 131I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €20.1474 25+ €18.327 100+ €17.466 250+ €16.5927 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM S | - | |||||
Each | 1+ €14.3418 25+ €13.038 100+ €11.808 250+ €11.5743 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 1MB | 100Pins | LQFP | 75I/O's | I2C, I2S, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM S | - | |||||
Each | 1+ €18.0564 10+ €14.2926 25+ €13.7514 50+ €13.1979 100+ €12.6567 | Min: 1 / Mult: 1 | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 110I/O's | CAN, ENET, I2C, SCI, SPI, UART, USB | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | - | |||||
Each | 1+ €38.1915 5+ €35.9406 10+ €33.6774 25+ €32.8164 50+ €31.9431 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 240MHz | 4MB | 272Pins | BGA | 135I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT3DL | - | |||||
Each | 1+ €43.6527 5+ €39.2862 10+ €35.055 25+ €33.4929 50+ €32.8287 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 240MHz | 4MB | 216Pins | TEQFP | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT3DL | - | |||||
Each | 1+ €19.2372 10+ €15.1044 25+ €14.4771 50+ €13.899 100+ €13.3332 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 110I/O's | CAN, ENET, I2C, SCI, SPI, UART, USB | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | - | |||||
Each | 1+ €57.9084 10+ €52.6809 25+ €51.6231 189+ €51.3894 | Min: 1 / Mult: 1 | MAX78002 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2.5MB | 144Pins | CSPBGA | 60I/O's | CSI, I2C, I2S, SDIO, SPI, UART, USB | 384KB | 8Channels | 12Bit | 2.85V | 3.6V | -40°C | 105°C | Surface Mount | - | MAX78002 | - | |||||
Each | 1+ €14.7354 10+ €11.5743 25+ €10.7994 50+ €9.9261 100+ €9.1143 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 512KB | 100Pins | LQFP | 71I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - |