ARM Microcontrollers:
361 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €19.803 10+ €15.7194 25+ €15.5964 50+ €15.4611 100+ €15.3381 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 2MB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €18.5607 10+ €14.7108 25+ €13.5423 50+ €12.3738 100+ €11.9433 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €14.4402 10+ €10.7994 25+ €10.7871 50+ €10.7625 100+ €10.7502 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 2MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €24.5754 10+ €19.6431 25+ €18.4131 50+ €17.6751 100+ €16.9248 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | - | 400MHz | - | 2MB | 265Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | |||||
Each | 1+ €26.7402 5+ €24.0711 10+ €22.8288 25+ €21.5988 50+ €20.3565 | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 144MHz | - | 2MB | 196Pins | LFBGA | - | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 352KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC48xx | - | |||||
Each | 1+ €17.7243 10+ €15.0429 25+ €14.145 50+ €13.4316 100+ €12.5091 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | - | 400MHz | - | 2MB | 169Pins | UFBGA | - | 131I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 512KB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | |||||
Each | 1+ €21.1683 10+ €17.9211 25+ €17.1831 50+ €16.1622 100+ €15.1413 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 72MHz | - | 2MB | 100Pins | TQFP | - | 83I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | - | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | |||||
Each | 1+ €15.375 10+ €14.6739 25+ €13.9728 50+ €13.2594 100+ €12.5583 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 2MB | 176Pins | UFBGA | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €20.5287 10+ €16.3221 25+ €15.2643 50+ €14.5017 100+ €13.407 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €22.5459 10+ €18.1179 25+ €16.9248 50+ €15.5718 100+ €15.2643 | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 144MHz | - | 2MB | 100Pins | LQFP | - | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 352KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC48xx | - | |||||
Each | 1+ €20.5902 10+ €18.0441 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 96MHz | - | 2MB | 100Pins | TQFP | - | 49I/O's | I2C, SPI, UART, USB | - | 256KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | - | |||||
Each | 1+ €22.2384 10+ €17.7612 25+ €16.6542 50+ €15.8178 100+ €14.6493 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 112MHz | - | 2MB | 100Pins | MAPBGA | - | 89I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | - | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ €14.0097 10+ €11.2545 25+ €11.193 50+ €11.1315 100+ €11.070 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 120MHz | - | 2MB | 100Pins | LQFP | - | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €16.3221 25+ €15.2643 50+ €14.5017 100+ €13.407 | Min: 10 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €13.3455 10+ €12.3738 25+ €11.7957 50+ €10.8486 100+ €10.7994 | Min: 1 / Mult: 1 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | - | 160MHz | - | 2MB | 172Pins | QFP-EP | - | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | - | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | |||||
Each | 1+ €10.4058 10+ €8.1918 25+ €7.6383 50+ €7.626 100+ €7.6014 | Min: 1 / Mult: 1 | PSOC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | 150MHz | - | 2MB | 68Pins | VQFN | - | 53I/O's | I2C, QSPI, SPI, UART, USB | - | 1MB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xA | - | |||||
Each | 1+ €13.4931 10+ €10.947 25+ €10.701 50+ €10.4673 100+ €10.2213 More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT2B9 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | 160MHz | - | 2MB | 80Pins | LQFP | - | 63I/O's | CAN, I2C, LIN, SPI, UART | - | 256KB | 34Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2B9 | - | |||||
Each | 1+ €15.1167 10+ €12.1524 25+ €11.3898 50+ €11.3775 100+ €10.5534 | Min: 1 / Mult: 1 | PSOC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | 150MHz | - | 2MB | 124Pins | VFBGA | - | 100I/O's | I2C, QSPI, SPI, UART, USB | - | 1MB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xA | - | |||||
Each | 1+ €16.5681 10+ €14.4279 25+ €13.4931 50+ €12.9888 100+ €12.4722 | Min: 1 / Mult: 1 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | - | 160MHz | - | 2MB | 172Pins | HDQFP | - | 32I/O's | CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART | - | 256KB | 32Channels | 12Bit | 2.97V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | |||||
Each | 1+ €17.5767 10+ €14.6739 25+ €14.5386 50+ €12.3861 100+ €11.8203 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €19.0773 10+ €15.129 25+ €13.7391 50+ €13.0503 100+ €12.300 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 168MHz | - | 2MB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €17.9088 10+ €13.284 25+ €12.7797 50+ €12.2754 100+ €12.0294 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 2MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €19.1142 10+ €15.1659 25+ €14.9199 50+ €14.6616 100+ €14.4156 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 2MB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €20.0367 10+ €16.1868 25+ €15.5103 50+ €14.6124 100+ €13.7145 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 2MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €22.5459 10+ €17.3307 25+ €17.1831 50+ €15.2274 100+ €14.7354 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | - | 216MHz | - | 2MB | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - |