ARM Microcontrollers:
802 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €14.6247 10+ €11.2176 25+ €10.7871 50+ €9.3849 100+ €9.1512 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €16.4451 10+ €12.9765 25+ €11.7465 50+ €11.5866 100+ €11.4267 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 168MHz | - | 1MB | 176Pins | LQFP | - | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 196KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €13.8744 10+ €10.1721 25+ €9.5448 50+ €8.9052 100+ €8.733 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, USART, USB | - | 192KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €13.4808 10+ €10.8855 25+ €10.7748 50+ €10.6026 100+ €10.4181 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €15.6825 10+ €12.3615 25+ €12.3492 50+ €10.0491 100+ €9.6801 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 168MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 196KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €10.5534 10+ €10.1106 25+ €9.6801 50+ €9.2373 100+ €8.7945 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 1MB | 132Pins | UFBGA | - | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 19Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ €18.1179 10+ €14.9691 25+ €13.2471 50+ €12.5829 100+ €12.5091 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | - | 216MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 320KB | 24Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ €10.5534 10+ €9.6186 25+ €9.4833 50+ €9.3357 100+ €9.2004 | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | - | 32 bit | - | 120MHz | - | 1MB | 169Pins | UFBGA | - | 134I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 320KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | - | |||||
Each | 1+ €16.6788 10+ €13.1733 25+ €12.1278 50+ €11.070 100+ €10.6641 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 168MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 192KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €13.4931 10+ €10.6887 25+ €10.4673 50+ €10.4427 100+ €10.4304 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 1MB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €12.423 10+ €11.9187 25+ €11.4267 50+ €10.9224 100+ €10.4181 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 168MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, USART, USB | - | 192KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €16.8756 10+ €11.3775 25+ €11.2053 50+ €11.0331 100+ €10.8117 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 120MHz | - | 1MB | 100Pins | LQFP | - | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 256KB | 39Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ €15.9777 10+ €12.6075 25+ €11.7096 50+ €10.7994 100+ €10.4058 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 168MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €15.1044 10+ €11.8818 25+ €11.0823 50+ €10.7502 100+ €10.1352 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 168MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 192KB | 48Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
3008360 RoHS | Each | 1+ €23.0133 10+ €18.6468 25+ €18.573 50+ €17.0847 | Min: 1 / Mult: 1 | SimpleLink Family MSP432X Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 120MHz | - | 1MB | 128Pins | TQFP | - | 90I/O's | CAN, I2C, QSPI, SPI, UART, USB | - | 256KB | - | - | - | 2.97V | 3.63V | - | - | - | SimpleLink | MSP432X | - | ||||
Each | 1+ €17.6505 10+ €14.3664 25+ €14.3049 50+ €13.8744 100+ €13.5915 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 1MB | 144Pins | MAPBGA | - | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 256KB | 40Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ €18.1548 10+ €14.6493 25+ €13.8744 50+ €12.7674 100+ €12.5829 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | - | 216MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 512KB | 24Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ €11.931 10+ €9.3234 25+ €8.6592 50+ €8.4624 100+ €8.2533 | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 120MHz | - | 1MB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 320KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | - | |||||
Each | 1+ €16.4574 10+ €13.2717 25+ €13.2348 50+ €10.8978 100+ €10.6764 | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 120MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ €13.4808 10+ €13.1118 25+ €12.7428 50+ €12.3615 100+ €11.9925 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 168MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €14.9937 10+ €11.8695 25+ €11.7711 50+ €11.6727 100+ €11.5743 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 1MB | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €22.1769 10+ €13.9359 25+ €13.776 50+ €13.4193 100+ €13.0626 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 150MHz | - | 1MB | 144Pins | MAPBGA | - | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 128KB | 62Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €10.8978 10+ €8.487 25+ €7.8843 50+ €7.7367 100+ €7.5891 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 80MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €8.487 25+ €7.8843 50+ €7.7367 100+ €7.5891 | Min: 10 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 80MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €11.5866 10+ €9.0528 25+ €8.4009 50+ €7.9827 100+ €7.3185 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 100MHz | - | 1MB | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | - | 320KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - |