XMC4000 Family XMC4700 Series Microcontrollers ARM Microcontrollers:
6 Products FoundFind a huge range of XMC4000 Family XMC4700 Series Microcontrollers ARM Microcontrollers at Farnell® Ireland. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €21.340 10+ €17.090 25+ €16.030 50+ €14.740 100+ €13.300 | Min: 1 / Mult: 1 | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 2MB | 196Pins | LFBGA | 155I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | 352KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC47xx | |||||
Each | 1+ €14.640 10+ €12.820 25+ €12.670 50+ €12.390 100+ €12.140 | Min: 1 / Mult: 1 | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 352KB | 144Pins | LQFP | 119I/O's | I2C, I2S, LIN, SPI, UART | 2MB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC47xx | |||||
3294668 RoHS | Each | 1+ €17.380 10+ €13.880 25+ €13.830 50+ €12.490 100+ €12.180 | Min: 1 / Mult: 1 | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 2MB | 144Pins | LQFP | 119I/O's | I2C, I2S, SPI, UART, USB | 352KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC | XMC47xx | ||||
Each | 1+ €19.520 10+ €15.590 25+ €14.700 50+ €13.310 100+ €13.160 | Min: 1 / Mult: 1 | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 2MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 352KB | 24Channels | 12Bit | 3.13V | 3.6V | -40°C | 125°C | Surface Mount | XMC | XMC47xx | |||||
Each | 1+ €14.860 10+ €11.840 25+ €11.020 50+ €10.980 100+ €10.940 | Min: 1 / Mult: 1 | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 1.5MB | 144Pins | LQFP | 119I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 276KB | 32Channels | 12Bit | 3.13V | 3.6V | -40°C | 125°C | Surface Mount | XMC4000 | XMC47xx | |||||
Each | 1+ €19.510 10+ €16.160 25+ €15.500 50+ €14.260 100+ €12.560 | Min: 1 / Mult: 1 | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 1536KB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD | 276KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC47xx |