TLE987x Family TLE9872-2QXA40 Series Microcontrollers ARM Microcontrollers:
2 Products FoundFind a huge range of TLE987x Family TLE9872-2QXA40 Series Microcontrollers ARM Microcontrollers at Farnell® Ireland. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ €7.990 10+ €5.580 25+ €5.320 50+ €4.970 100+ €4.620 More Pricing... | Min: 1 / Mult: 1 | TLE987x Family TLE9872-2QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 40MHz | - | 256KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 8KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872-2QXA40 | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €5.580 25+ €5.320 50+ €4.970 100+ €4.620 250+ €4.410 More Pricing... | Min: 10 / Mult: 1 | TLE987x Family TLE9872-2QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | Motor Control | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872-2QXA40 | AEC-Q100 | AEC-Q100 |