SimpleLink Family CC32xx Series Microcontrollers ARM Microcontrollers:
2 Products FoundFind a huge range of SimpleLink Family CC32xx Series Microcontrollers ARM Microcontrollers at Farnell® Ireland. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Texas Instruments
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3385847 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ €13.3701 10+ €11.5989 25+ €10.9962 50+ €10.1106 100+ €9.1635 More Pricing... | Min: 1 / Mult: 1 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 64Pins | VQFN | 27I/O's | I2C, I2S, SPI, UART | 256KB | 4Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | SimpleLink | CC32xx | ||||
3385847RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €11.5989 25+ €10.9962 50+ €10.1106 100+ €9.1635 250+ €8.7084 | Min: 10 / Mult: 1 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 64Pins | VQFN | 27I/O's | I2C, I2S, SPI, UART | 256KB | 4Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | SimpleLink | CC32xx |